-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1331
|
Newark | Tqfp 16 Bit Dsc, Dual Core, 128K Flash, 16K+ 4K Ram, 100Mhz, 48Pin, Can Rohs Compliant: Yes |Microchip DSPIC33CH128MP505-I/PT RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 | Buy Now |
DISTI #
62AC0007
|
Newark | Dsc, 16Bit, 128Kb, 3.6V, Tqfp-48, Product Range:Dspic33C, Core Frequency:-, Flash Memory Size:128Kb, No. Of I/O S:39I/O S, Embedded Interface Type:Can, I2C, I2S, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Tqfp, Msl:- Rohs Compliant: Yes |Microchip DSPIC33CH128MP505-I/PT RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4300 / $4.6700 | Buy Now |
DISTI #
DSPIC33CH128MP505-I/PT-ND
|
DigiKey | IC MCU 16BIT 152KB FLASH 48TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
315 In Stock |
|
$4.2600 / $5.1400 | Buy Now |
DISTI #
DSPIC33CH128MP505-
|
Avnet Americas | MCU 16-Bit DSPIC33 dsPIC RISC 152KB Flash 3V to 3.6V 48-Pin TQFP Tray - Trays (Alt: DSPIC33CH128MP505-) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.2600 / $5.1400 | Buy Now |
DISTI #
579-33CH128MP505IPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, Dual Core, 128K Flash, 16K+ 4K RAM, 100MHz, 48Pin, CAN RoHS: Compliant | 241 |
|
$4.2600 / $5.1400 | Buy Now |
DISTI #
DSPIC33CH128MP505-I/PT
|
Microchip Technology Inc | dsPIC33 100MHz Dual Core, CAN, 48-Pin 128KB Flash, Projected EOL: 2044-05-31 RoHS: Compliant pbFree: Yes |
4000 Alternates Available |
|
$3.7300 / $5.1400 | Buy Now |
|
Future Electronics | dsPIC33CH Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller-TQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bulk | 25Bulk |
|
$4.1800 / $4.8800 | Buy Now |
|
Future Electronics | dsPIC33CH Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller-TQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$4.3000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33CH, FuSa - 16-Bit Dual-Core - 180/200MHz - 39 I/O - 152KB (152K x 8) FLASH, PRAM - 20K x 8 RAM - 3 to 3.6V - 48-TQFP. RoHS: Compliant | 4000 Factory Stock |
|
$3.8900 / $4.9600 | Buy Now |
DISTI #
33CH128MP505-I/PT
|
TME | IC: dsPIC microcontroller, 128kB, 20kBSRAM, TQFP48, 3÷3.6VDC Min Qty: 1 | 0 |
|
$4.4500 / $5.5200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33CH128MP505-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CH128MP505-I/PT
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-11-19 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (words) | 20480 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 63.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33CH128MP505-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH128MP505-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CH128MP505-E/PT | Microcontroller | Microchip Technology Inc | DSPIC33CH128MP505-I/PT vs DSPIC33CH128MP505-E/PT |