Part Details for DSPIC33CH128MP506-E/PT by Microchip Technology Inc
Overview of DSPIC33CH128MP506-E/PT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CH128MP506-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0011
|
Newark | Dsc, 200Mhz, 128Kb, Tqfp-64, Product Range:Dspic33C, Core Frequency:200Mhz, Flash Memory Size:128Kb, No. Of I/O S:53I/O S, Embedded Interface Type:I2C, I2S, Spi, Uart, Core Supply Voltage:1.2V, Dsc Case Style:Tqfp, No. Of Pins:64Pinsrohs Compliant: Yes |Microchip DSPIC33CH128MP506-E/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8500 | Buy Now |
DISTI #
DSPIC33CH128MP506-E/PT-ND
|
DigiKey | IC MCU 16BIT 152KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
268 In Stock |
|
$4.8500 / $5.8300 | Buy Now |
DISTI #
DSPIC33CH128MP506-
|
Avnet Americas | MCU 16-Bit Dual dsPIC DSC Modified Harvard Architecture 128KB Flash 3V to 3.6V 64-Pin TQFP Tube - Trays (Alt: DSPIC33CH128MP506-) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$4.8500 / $5.8300 | Buy Now |
DISTI #
579-33CH128MP506EPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, Dual Core, 128K Flash, 16K+ 4K RAM, 100MHz, 64Pin, CAN, E-temp RoHS: Compliant | 0 |
|
$4.8500 / $5.8300 | Order Now |
DISTI #
DSPIC33CH128MP506-E/PT
|
Microchip Technology Inc | dsPIC33 100MHz Dual Core, CAN, 64-Pin 128KB Flash, Projected EOL: 2044-05-31 RoHS: Compliant pbFree: Yes |
4160 Alternates Available |
|
$4.2400 / $5.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$5.1700 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - Dual Core - 128KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 64-Pin TQFP - Tray RoHS: Compliant | 4160 Factory Stock |
|
$5.1000 / $7.4400 | Buy Now |
DISTI #
33CH128MP506-E/PT
|
TME | IC: dsPIC microcontroller, 128kB, 20kBSRAM, TQFP64, 3÷3.6VDC Min Qty: 1 | 0 |
|
$5.1400 / $6.1300 | RFQ |
|
NAC | 16 Bit DSC, Dual Core, 128K Flash, 16K+ 4K RAM, 100MHz, 64Pin, CAN, E-temp - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 3360 |
|
$5.0400 / $6.0700 | Buy Now |
DISTI #
DSPIC33CH128MP506-E/PT
|
Avnet Silica | MCU 16-Bit Dual dsPIC DSC Modified Harvard Architecture 128KB Flash 3V to 3.6V 64-Pin TQFP Tube (Alt: DSPIC33CH128MP506-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSPIC33CH128MP506-E/PT
DSPIC33CH128MP506-E/PT CAD Models
DSPIC33CH128MP506-E/PT Part Data Attributes
|
DSPIC33CH128MP506-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CH128MP506-E/PT
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (words) | 20480 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 63.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CH128MP506-E/PT
This table gives cross-reference parts and alternative options found for DSPIC33CH128MP506-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH128MP506-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CH128MP506-I/PT | Microcontroller | Microchip Technology Inc | DSPIC33CH128MP506-E/PT vs DSPIC33CH128MP506-I/PT |
DSPIC33CH128MP506-H/PT | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP64 | Microchip Technology Inc | DSPIC33CH128MP506-E/PT vs DSPIC33CH128MP506-H/PT |
DSPIC33CH128MP506T-I/PT | Digital Signal Processor, 16-Bit Size, 64MHz, CMOS, PQFP64 | Microchip Technology Inc | DSPIC33CH128MP506-E/PT vs DSPIC33CH128MP506T-I/PT |