DSPIC33CH128MP506T-I/PT
Microchip Technology Inc
Description: Digital Signal Processor, 16-Bit Size, 64MHz, CMOS, PQFP64

Overview of DSPIC33CH128MP506T-I/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC33CH128MP506T-I/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 62AC0015
Newark Dsc, 200Mhz, 128Kb, Tqfp-64, Product Range:Dspic33C, Core Frequency:200Mhz, Flash Memory Size:128Kb, No. Of I/O S:53I/O S, Embedded Interface Type:I2C, I2S, Spi, Uart, Core Supply Voltage:1.2V, Dsc Case Style:Tqfp, No. Of Pins:64Pinsrohs Compliant: Yes |Microchip DSPIC33CH128MP506T-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $4.4200
$4.4200 Buy Now
DISTI # DSPIC33CH128MP506T-I/PTCT-ND
DigiKey IC MCU 16BIT 152KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1142
In Stock
  • 1 $5.3100
  • 25 $4.8800
  • 100 $4.4200
  • 1,200 $4.4200
$4.4200 / $5.3100 Buy Now
DISTI # DSPIC33CH128MP506T
Avnet Americas MCU 16-Bit Dual dsPIC DSC Modified Harvard Architecture 128KB Flash 3V to 3.6V 64-Pin TQFP T/R - Tape and Reel (Alt: DSPIC33CH128MP506T) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $5.3100
  • 25 $4.8800
  • 100 $4.4200
$4.4200 / $5.3100 Buy Now
DISTI # 579-33CH128MP506TIPT
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, Dual Core, 128K Flash, 16K+ 4K RAM, 100MHz, 64Pin, CAN, T&R RoHS: Compliant 1195
  • 1 $5.3100
  • 25 $4.8800
  • 100 $4.4200
  • 1,200 $4.4100
$4.4100 / $5.3100 Buy Now
DISTI # DSPIC33CH128MP506T-I/PT
Microchip Technology Inc dsPIC33 100MHz Dual Core, CAN, 64-Pin 128KB Flash, Projected EOL: 2044-05-31 RoHS: Compliant pbFree: Yes 3600

Alternates Available
  • 1 $5.3100
  • 25 $4.8800
  • 100 $4.4200
  • 1,000 $4.0700
  • 5,000 $3.8700
$3.8700 / $5.3100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 0
  • 1,200 $4.7000
$4.7000 Buy Now
Onlinecomponents.com Microcontroller - dsPIC 33CH, FuSa - 16-Bit Dual-Core - 180/200MHz - 53 I/O - 152KB (152K x 8) FLASH, PRAM - 20K x 8 RAM - 3 to 3.6V - 64-TQFP - T&R. RoHS: Compliant 3600 Factory Stock
  • 300 $11.4900
  • 600 $6.0800
  • 900 $4.2800
  • 1,200 $4.2000
$4.2000 / $11.4900 Buy Now
NAC 16 Bit DSC, Dual Core, 128K Flash, 16K+ 4K RAM, 100MHz, 64Pin, CAN, T&R - Package: 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1200 2400
  • 1 $5.5300
  • 100 $5.0100
  • 500 $4.7000
  • 1,000 $4.5900
$4.5900 / $5.5300 Buy Now
DISTI # DSPIC33CH128MP506T-I/PT
Avnet Silica MCU 16-Bit Dual dsPIC DSC Modified Harvard Architecture 128KB Flash 3V to 3.6V 64-Pin TQFP T/R (Alt: DSPIC33CH128MP506T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics Microcontroller - dsPIC 33CH, FuSa - 16-Bit Dual-Core - 180/200MHz - 53 I/O - 152KB (152K x 8) FLASH, PRAM - 20K x 8 RAM - 3 to 3.6V - 64-TQFP - T&R. RoHS: Compliant 3600 Factory Stock
  • 300 $11.4900
  • 600 $6.0800
  • 900 $4.2800
  • 1,200 $4.2000
$4.2000 / $11.4900 Buy Now

CAD Models for DSPIC33CH128MP506T-I/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DSPIC33CH128MP506T-I/PT by Microchip Technology Inc

DSPIC33CH128MP506T-I/PT
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-64
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Boundary Scan
YES
Clock Frequency-Max
64 MHz
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQFP-G64
Length
10 mm
Low Power Mode
YES
Number of DMA Channels
8
Number of External Interrupts
4
Number of Serial I/Os
3
Number of Terminals
64
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP64,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
RAM (words)
20480
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Supply Current-Max
63.6 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC33CH128MP506T-I/PT
    Microchip Technology Inc
    Digital Signal Processor, 16-Bit Size, 64MHz, CMOS, PQFP64
    VS

Alternate Parts for DSPIC33CH128MP506T-I/PT

This table gives cross-reference parts and alternative options found for DSPIC33CH128MP506T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH128MP506T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSPIC33CH128MP506-I/PT Microcontroller Microchip Technology Inc DSPIC33CH128MP506T-I/PT vs DSPIC33CH128MP506-I/PT
DSPIC33CH128MP506-H/PT Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP64 Microchip Technology Inc DSPIC33CH128MP506T-I/PT vs DSPIC33CH128MP506-H/PT
Part Number Description Manufacturer Compare
DSPIC33CK128MP505-H/PT Microcontroller Microchip Technology Inc DSPIC33CH128MP506T-I/PT vs DSPIC33CK128MP505-H/PT
DSPIC33CH128MP506-H/MR Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQCC64 Microchip Technology Inc DSPIC33CH128MP506T-I/PT vs DSPIC33CH128MP506-H/MR
DSPIC33CH128MP506-E/MRVAO Digital Signal Processor, 16-Bit Size, 64MHz, CMOS, PQCC64 Microchip Technology Inc DSPIC33CH128MP506T-I/PT vs DSPIC33CH128MP506-E/MRVAO
DSPIC33CK128MP505-E/PTVAO Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP48 Microchip Technology Inc DSPIC33CH128MP506T-I/PT vs DSPIC33CK128MP505-E/PTVAO
DSPIC33CK128MP505T-I/M4 Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC48 Microchip Technology Inc DSPIC33CH128MP506T-I/PT vs DSPIC33CK128MP505T-I/M4
DSPIC33CK128MP505-I/PT dsPIC33C 100MHz 128K Dual Panel Flash 16K RAM CAN-FD OpAmps 12bit ADCs PWM Microchip Technology Inc DSPIC33CH128MP506T-I/PT vs DSPIC33CK128MP505-I/PT
DSPIC33CH128MP506-H/PT Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP64 Microchip Technology Inc DSPIC33CH128MP506T-I/PT vs DSPIC33CH128MP506-H/PT
DSPIC33CH128MP506T-E/MRVAO Digital Signal Processor, 16-Bit Size, 64MHz, CMOS, PQCC64 Microchip Technology Inc DSPIC33CH128MP506T-I/PT vs DSPIC33CH128MP506T-E/MRVAO
DSPIC33CK128MP505I/PT Microcontroller Microchip Technology Inc DSPIC33CH128MP506T-I/PT vs DSPIC33CK128MP505I/PT
DSPIC33CK128MP505-E/PT Microcontroller Microchip Technology Inc DSPIC33CH128MP506T-I/PT vs DSPIC33CK128MP505-E/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33CH128MP506T-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33CH128MP506T-I/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33CH128MP506T-I/PT would you like to use for your alert(s)?
  • Please alert me when DSPIC33CH128MP506T-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33CH128MP506T-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33CH128MP506T-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33CH128MP506T-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33CH128MP506T-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33CH128MP506T-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: