Part Details for DSPIC33CH256MP206-E/PT by Microchip Technology Inc
Overview of DSPIC33CH256MP206-E/PT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CH256MP206-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC3896
|
Newark | 16 Bit Dsc, Dual Core, 256K Flash, 32K + 16K Ram, 100Mhz, 64Pin, E-Temp 64 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip DSPIC33CH256MP206-E/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 | Buy Now |
DISTI #
DSPIC33CH256MP206-E/PT-ND
|
DigiKey | IC MCU 16BIT 328KB FLASH 64TQFP Min Qty: 160 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2501 | Buy Now |
DISTI #
DSPIC33CH256MP206-
|
Avnet Americas | MCU 16-Bit dsPIC RISC 256KB Flash 64-Pin TQFP Tray - Trays (Alt: DSPIC33CH256MP206-) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$5.2500 / $6.3300 | Buy Now |
DISTI #
579-33CH256MP206EPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, Dual Core, 256K Flash, 32K + 16K RAM, 100MHz, 64Pin, E-temp | 0 |
|
$5.2500 | Order Now |
DISTI #
DSPIC33CH256MP206-E/PT
|
Microchip Technology Inc | dsPIC33 100MHz Dual Core, 64-Pin, 256KB Flash, Projected EOL: 2044-10-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.6000 / $6.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$5.5900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33CH, FuSa - 16-Bit Dual-Core - 180/200MHz - 53 I/O - 328kB (328k x 8) FLASH, PRAM - 48K x 8 RAM - 3 to 3.6V - 64-TQFP. RoHS: Compliant | 0 |
|
$5.5200 / $8.0400 | Buy Now |
DISTI #
33CH256MP206-E/PT
|
TME | IC: dsPIC microcontroller, 256kB, 48kBSRAM, TQFP64, 3÷3.6VDC Min Qty: 1 | 0 |
|
$5.5600 / $6.6200 | RFQ |
|
NAC | 16 Bit DSC, Dual Core, 256K Flash, 32K + 16K RAM, 100MHz, 64Pin, E-temp - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$5.4500 / $6.5700 | Buy Now |
DISTI #
DSPIC33CH256MP206-E/PT
|
Avnet Silica | MCU 16-Bit dsPIC RISC 256KB Flash 64-Pin TQFP Tray (Alt: DSPIC33CH256MP206-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSPIC33CH256MP206-E/PT
DSPIC33CH256MP206-E/PT CAD Models
DSPIC33CH256MP206-E/PT Part Data Attributes
|
DSPIC33CH256MP206-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CH256MP206-E/PT
Microchip Technology Inc
dsPIC33 100MHz Dual Core MC PWM 64-Pin 256KB Flash
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 98 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CH256MP206-E/PT
This table gives cross-reference parts and alternative options found for DSPIC33CH256MP206-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH256MP206-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CH256MP206-I/PT | dsPIC33 100MHz Dual Core MC PWM 64-Pin 256KB Flash | Microchip Technology Inc | DSPIC33CH256MP206-E/PT vs DSPIC33CH256MP206-I/PT |