There are no models available for this part yet.
Overview of DSPIC33CH64MP206T-I/PT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for DSPIC33CH64MP206T-I/PT by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AC0039
|
Newark | Dsc, 200Mhz, 64Kb, Tqfp-64, Product Range:Dspic33C, Core Frequency:200Mhz, Flash Memory Size:64Kb, No. Of I/O S:53I/O S, Embedded Interface Type:I2C, I2S, Spi, Uart, Core Supply Voltage:1.2V, Dsc Case Style:Tqfp, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip DSPIC33CH64MP206T-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0800 | Buy Now | |
DISTI #
DSPIC33CH64MP206T-I/PTCT-ND
|
DigiKey | IC MCU 16BIT 88KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1035 In Stock |
|
$4.0800 / $4.9100 | Buy Now | |
DISTI #
DSPIC33CH64MP206T-
|
Avnet Americas | MCU 16-Bit Dual dsPIC DSC Modified Harvard Architecture 64KB Flash 3V to 3.6V 64-Pin TQFP T/R - Tape and Reel (Alt: DSPIC33CH64MP206T-) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.0800 / $4.9100 | Buy Now | |
DISTI #
579-33CH64MP206TIPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, Dual Core, 64K Flash, 16K+ 4K RAM, 100MHz, 64Pin, T&R RoHS: Compliant | 0 |
|
$4.0800 | Order Now | |
DISTI #
DSPIC33CH64MP206T-I/PT
|
Microchip Technology Inc | dsPIC33 100MHz Dual Core 64-Pin 64KB Flash, Projected EOL: 2044-05-31 RoHS: Compliant pbFree: Yes |
3600 Alternates Available |
|
$3.5700 / $4.9100 | Buy Now | |
Future Electronics | dsPIC33 100MHz Dual Core 64-Pin 64KB Flash RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$4.3300 | Buy Now | ||
Onlinecomponents.com | Microcontroller - dsPIC 33CH, FuSa - 16-Bit Dual-Core - 180/200MHz - 53 I/O - 88KB (88K x 8) FLASH, PRAM - 20K x 8 RAM - 3 to 3.6V - 64-TQFP - T&R. RoHS: Compliant | 3600 Factory Stock |
|
$3.8900 / $10.6400 | Buy Now | ||
NAC | 16 Bit DSC, Dual Core, 64K Flash, 16K+ 4K RAM, 100MHz, 64Pin, T&R - Package: 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1200 | 2400 |
|
$4.2200 / $5.0900 | Buy Now | ||
Master Electronics | Microcontroller - dsPIC 33CH, FuSa - 16-Bit Dual-Core - 180/200MHz - 53 I/O - 88KB (88K x 8) FLASH, PRAM - 20K x 8 RAM - 3 to 3.6V - 64-TQFP - T&R. RoHS: Compliant | 3600 Factory Stock |
|
$3.8900 / $10.6400 | Buy Now |
CAD Models for DSPIC33CH64MP206T-I/PT by Microchip Technology Inc
Part Data Attributes for DSPIC33CH64MP206T-I/PT by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TQFP-64
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Address Bus Width
|
|
Barrel Shifter
|
YES
|
Bit Size
|
16
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
64 MHz
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-PQFP-G64
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
8
|
Number of External Interrupts
|
4
|
Number of Serial I/Os
|
3
|
Number of Terminals
|
64
|
Number of Timers
|
2
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Equivalence Code
|
TQFP64,.47SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE, FINE PITCH
|
RAM (words)
|
20480
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max
|
63.6 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Alternate Parts for DSPIC33CH64MP206T-I/PT
This table gives cross-reference parts and alternative options found for DSPIC33CH64MP206T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CH64MP206T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CH64MP206-E/MR | dsPIC33 100MHz Dual Core 64-Pin 64KB Flash | Microchip Technology Inc | DSPIC33CH64MP206T-I/PT vs DSPIC33CH64MP206-E/MR |
DSPIC33CH64MP206-I/MR | dsPIC33 100MHz Dual Core 64-Pin 64KB Flash | Microchip Technology Inc | DSPIC33CH64MP206T-I/PT vs DSPIC33CH64MP206-I/MR |