Part Details for DSPIC33CK1024MP408-I/PT by Microchip Technology Inc
Overview of DSPIC33CK1024MP408-I/PT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CK1024MP408-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7898
|
Newark | 16 Bit Dsc, Single Core, 1024K Flash, 128K Ram, 100Mhz, 80Pin, No Can 80 Tqfp 12X12X1Mm Tray Rohs Compliant: Yes |Microchip DSPIC33CK1024MP408-I/PT Min Qty: 238 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 | Buy Now |
DISTI #
150-DSPIC33CK1024MP408-I/PT-ND
|
DigiKey | IC MCU 16BIT 1MB FLASH 80TQFP Min Qty: 238 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.4400 | Buy Now |
DISTI #
DSPIC33CK1024MP408
|
Avnet Americas | Digital Signal Controller, dSPIC33CK, 100 MIPS, 1 MB, 69 I/O's, 3 V to 3.6 V, TQFP, 80 Pins - Trays (Alt: DSPIC33CK1024MP408) RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$5.4400 / $6.5500 | Buy Now |
DISTI #
579-CK1024MP408-I/PT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 1024K Dual Panel Flash, 128K RAM, OpAmps, 12bit ADCs, PWM RoHS: Compliant | 238 |
|
$5.4400 / $6.5500 | Buy Now |
DISTI #
DSPIC33CK1024MP408-I/PT
|
Microchip Technology Inc | dsPIC33C 100MHz, 1024K Dual Panel Flash, 128K RAM, OpAmps, 12bit ADCs, PWM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
476 Alternates Available |
|
$4.7600 / $6.5500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 119 Package Multiple: 119 | 0 |
|
$5.7800 | Buy Now |
|
Onlinecomponents.com | 714 Factory Stock |
|
$5.7100 / $8.2700 | Buy Now | |
DISTI #
DSPIC33CK1024MP408
|
Avnet Americas | Digital Signal Controller, dSPIC33CK, 100 MIPS, 1 MB, 69 I/O's, 3 V to 3.6 V, TQFP, 80 Pins - Trays (Alt: DSPIC33CK1024MP408) RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$5.4400 / $6.5500 | Buy Now |
DISTI #
33CK1024MP408-I/PT
|
TME | IC: dsPIC microcontroller, 1024kB, 128kBSRAM, TQFP80, 3÷3.6VDC Min Qty: 1 | 0 |
|
$5.7600 / $6.8700 | RFQ |
|
Ameya Holding Limited | 714 |
|
RFQ |
Part Details for DSPIC33CK1024MP408-I/PT
DSPIC33CK1024MP408-I/PT CAD Models
DSPIC33CK1024MP408-I/PT Part Data Attributes:
|
DSPIC33CK1024MP408-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK1024MP408-I/PT
Microchip Technology Inc
64MHz, CMOS, PQFP80
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 80 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |