Part Details for DSPIC33CK1024MP706-E/PT by Microchip Technology Inc
Overview of DSPIC33CK1024MP706-E/PT by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CK1024MP706-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4707
|
Newark | Dsc, 100Mhz, 1Mb, Tqfp-64 Rohs Compliant: Yes |Microchip DSPIC33CK1024MP706-E/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 245 |
|
$6.2200 / $7.5000 | Buy Now |
DISTI #
76AK7910
|
Newark | 16 Bit Dsc, Single Core, 1024K Flash, 128K Ram, 100Mhz, 64Pin, E-Temp, Can 64 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip DSPIC33CK1024MP706-E/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9800 | Buy Now |
DISTI #
150-DSPIC33CK1024MP706-E/PT-ND
|
DigiKey | IC MCU 16BIT 1MB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
384 In Stock |
|
$5.9800 / $7.2100 | Buy Now |
DISTI #
DSPIC33CK1024MP706
|
Avnet Americas | Digital Signal Controller, dSPIC33CK, 100 MIPS, 1 MB, 53 I/O's, 3 V to 3.6 V, TQFP, 64 Pins - Trays (Alt: DSPIC33CK1024MP706) RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 100 |
|
$5.9800 / $7.2100 | Buy Now |
DISTI #
579-CK1024MP706-E/PT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz,1024K Dual Panel Flash,128K RAM,CAN-FD,OpAmps,12bit ADCs,PWM RoHS: Compliant | 250 |
|
$5.9800 / $7.2100 | Buy Now |
DISTI #
V99:2348_28302437
|
Arrow Electronics | MCU 16-bit dsPIC CISC 1MB Flash 3.3V 64-Pin TQFP Tray Automotive AEC-Q100 Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2305 | Americas - 100 |
|
$6.8320 | Buy Now |
DISTI #
DSPIC33CK1024MP706-E/PT
|
Microchip Technology Inc | dsPIC33C 100MHz,1024K Dual Panel Flash,128K RAM,CAN-FD,OpAmps,12bit ADCs,PWM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4190 Alternates Available |
|
$5.2400 / $7.2100 | Buy Now |
|
Future Electronics | 100MHz,1024K Dual Panel Flash,128K RAM,CAN-FD,OpAmps,12bit ADCs,PWM RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 100Tray |
|
$5.8700 / $6.1200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.3000 / $9.1800 | Buy Now | |
DISTI #
69084429
|
Verical | MCU 16-bit dsPIC CISC 1MB Flash 3.3V 64-Pin TQFP Tray Automotive AEC-Q100 Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Americas - 100 |
|
$6.8320 | Buy Now |
Part Details for DSPIC33CK1024MP706-E/PT
DSPIC33CK1024MP706-E/PT CAD Models
DSPIC33CK1024MP706-E/PT Part Data Attributes:
|
DSPIC33CK1024MP706-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK1024MP706-E/PT
Microchip Technology Inc
64MHz, CMOS, PQFP64
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; ISO 26262 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 42.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |