Part Details for DSPIC33CK128MC105-I/PT by Microchip Technology Inc
Overview of DSPIC33CK128MC105-I/PT by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for DSPIC33CK128MC105-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK7807
|
Newark | Dspic33C 100Mhz, 128Kb Flash, 16Kb Ram, Opamps, 12Bit Adc, Pwm 48 Tqfp 7X7X1Mm Tray Rohs Compliant: Yes |Microchip DSPIC33CK128MC105-I/PT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 | Buy Now |
DISTI #
150-DSPIC33CK128MC105-I/PT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 48TQFP Min Qty: 500 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0600 | Buy Now |
DISTI #
579-33CK128MC105I/PT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100Mhz, 128KB Flash, 16KB RAM, OpAmps, 12bit ADC, PWM | 0 |
|
$2.0600 | Order Now |
DISTI #
DSPIC33CK128MC105-I/PT
|
Microchip Technology Inc | 16-bit DSC, 128KB Flash, 16KB RAM, OpAmps, 12bit ADC, PWM, Projected EOL: 2049-12-16 RoHS: Compliant pbFree: Yes |
400 Alternates Available |
|
$1.8100 / $2.4900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 250 | 0 |
|
$2.1900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MHz - 39 I/O - 128KB (128K x 8) FLASH - 16K Data Memory - 3 to 3.6V - 48-TQFP. RoHS: Compliant | 0 |
|
$2.1700 / $3.1600 | Buy Now |
|
NAC | dsPIC33C 100Mhz, 128KB Flash, 16KB RAM, OpAmps, 12bit ADC, PWM, 48 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$2.1900 / $2.6900 | Buy Now |
|
Master Electronics | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MHz - 39 I/O - 128KB (128K x 8) FLASH - 16K Data Memory - 3 to 3.6V - 48-TQFP. RoHS: Compliant | 0 |
|
$2.1700 / $3.1600 | Buy Now |
Part Details for DSPIC33CK128MC105-I/PT
DSPIC33CK128MC105-I/PT CAD Models
DSPIC33CK128MC105-I/PT Part Data Attributes
|
DSPIC33CK128MC105-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK128MC105-I/PT
Microchip Technology Inc
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 33 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |