Part Details for DSPIC33CK128MC503-E/M5 by Microchip Technology Inc
Overview of DSPIC33CK128MC503-E/M5 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CK128MC503-E/M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK7825
|
Newark | Dspic33C 100Mhz, 128Kb Flash, 16Kb Ram, Opamps, 12Bit Adc, Pwm, Can Fd 36 Uqfn 5X5X0.6Mm Tube Rohs Compliant: Yes |Microchip DSPIC33CK128MC503-E/M5 Min Qty: 292 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 | Buy Now |
DISTI #
150-DSPIC33CK128MC503-E/M5-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 36UQFN Min Qty: 292 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2400 | Buy Now |
DISTI #
579-33CK128MC503E/M5
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 128K Flash, 16K RAM, OpAmps, 12bit ADCs, PWM, CAN FD | 0 |
|
$2.2400 | Order Now |
DISTI #
DSPIC33CK128MC503-E/M5
|
Microchip Technology Inc | dsPIC33C 100MHz, 128K Flash, 16K RAM, OpAmps, 12bit ADCs, PWM, CAN FD, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
7030 Alternates Available |
|
$1.9600 / $2.6900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 73 Package Multiple: 73 | 0 |
|
$2.3800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MHz - 27 I/O - 128KB (128K x 8) FLASH - 16K Data Memory - 3 to 3.6V - 36-UQFN (5x5). | 6935 Factory Stock |
|
$2.3600 / $3.4400 | Buy Now |
|
Ameya Holding Limited | 7030 |
|
RFQ | ||
|
NAC | dsPIC33C 100Mhz, 128KB Flash, 16KB RAM, OpAmps, 12bit ADC, PWM, CAN FD, 36 UQFN 5x5x0.6mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 73 | 5548 |
|
$2.3700 / $2.9200 | Buy Now |
|
Master Electronics | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MHz - 27 I/O - 128KB (128K x 8) FLASH - 16K Data Memory - 3 to 3.6V - 36-UQFN (5x5). | 6935 Factory Stock |
|
$2.3600 / $3.4400 | Buy Now |
Part Details for DSPIC33CK128MC503-E/M5
DSPIC33CK128MC503-E/M5 CAD Models
DSPIC33CK128MC503-E/M5 Part Data Attributes:
|
DSPIC33CK128MC503-E/M5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK128MC503-E/M5
Microchip Technology Inc
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 36 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |