There are no models available for this part yet.
Overview of DSPIC33CK128MC505-I/M7 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DSPIC33CK128MC505-I/M7 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AK7830
|
Newark | Dspic33C 100Mhz, 128Kb Flash, 16Kb Ram, Opamps, 12Bit Adc, Pwm, Can Fd 48 Vqfn 6X6X0.9Mm Tube Rohs Compliant: Yes |Microchip DSPIC33CK128MC505-I/M7 RoHS: Compliant Min Qty: 305 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 | Buy Now | |
DISTI #
150-DSPIC33CK128MC505-I/M7-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 48VQFN Min Qty: 305 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2000 | Buy Now | |
DISTI #
579-33CK128MC505I/M7
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100Mhz, 128KB Flash, 16KB RAM, OpAmps, 12bit ADC, PWM, CAN FD | 0 |
|
$2.2000 | Order Now | |
DISTI #
DSPIC33CK128MC505-I/M7
|
Microchip Technology Inc | 16-bit DSC, 128KB Flash, 16KB RAM, OpAmps, 12bit ADC, PWM, CAN FD, Projected EOL: 2049-12-16 RoHS: Compliant pbFree: Yes |
2318 Alternates Available |
|
$1.9200 / $2.6500 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 305 Package Multiple: 61 | 0 |
|
$2.3400 | Buy Now | ||
Onlinecomponents.com | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MHz - 39 I/O - 128KB (128K x 8) FLASH - 16K Data Memory - 3 to 3.6V - 48-VQFN (6x6). RoHS: Compliant | 2257 Factory Stock |
|
$2.3000 / $3.3300 | Buy Now | ||
NAC | dsPIC33C 100Mhz, 128KB Flash, 16KB RAM, OpAmps, 12bit ADC, PWM, CAN FD, 48 VQFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 | 1830 |
|
$2.3400 / $2.8800 | Buy Now | ||
DISTI #
DSPIC33CK128MC505-I/M7
|
Avnet Silica | MCU 16-Bit dsPIC33CK dsPIC RISC 128KB Flash 3V to 3.6V 48-Pin VQFN Tray (Alt: DSPIC33CK128MC505-I/M7) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MHz - 39 I/O - 128KB (128K x 8) FLASH - 16K Data Memory - 3 to 3.6V - 48-VQFN (6x6). RoHS: Compliant | 2257 Factory Stock |
|
$2.3000 / $3.3300 | Buy Now |
CAD Models for DSPIC33CK128MC505-I/M7 by Microchip Technology Inc
Part Data Attributes for DSPIC33CK128MC505-I/M7 by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
|
Barrel Shifter
|
YES
|
Bit Size
|
16
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
64 MHz
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-PQCC-N48
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
4
|
Number of External Interrupts
|
4
|
Number of Serial I/Os
|
4
|
Number of Terminals
|
48
|
Number of Timers
|
1
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC48,.24SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
RAM (words)
|
16384
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
0.9 mm
|
Supply Current-Max
|
33 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Width
|
6 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|