There are no models available for this part yet.
Overview of DSPIC33CK128MP203-H/M5 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DSPIC33CK128MP203-H/M5 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DSPIC33CK128MP203-H/M5
|
Microchip Technology Inc | dsPIC33C 100MHz, 128K Dual Panel Flash, 16K RAM, OpAmps, 12bit ADCs, PWM, Projected EOL: 2044-11-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.3800 / $4.6500 | Buy Now | |
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for DSPIC33CK128MP203-H/M5 by Microchip Technology Inc
Part Data Attributes for DSPIC33CK128MP203-H/M5 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HQCCN, LCC36,.2SQ,16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
|
Barrel Shifter
|
YES
|
Bit Size
|
16
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
64 MHz
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-PQCC-N36
|
Length
|
5 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
4
|
Number of External Interrupts
|
4
|
Number of Serial I/Os
|
4
|
Number of Terminals
|
36
|
Number of Timers
|
2
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
24
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC36,.2SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
RAM (words)
|
16384
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
0.6 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Alternate Parts for DSPIC33CK128MP203-H/M5
This table gives cross-reference parts and alternative options found for DSPIC33CK128MP203-H/M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK128MP203-H/M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CK128MP203-E/M5 | dsPIC33C 100MHz 128K Dual Panel Flash 16K RAM OpAmps 12bit ADCs PWM | Microchip Technology Inc | DSPIC33CK128MP203-H/M5 vs DSPIC33CK128MP203-E/M5 |
DSPIC33CK128MP203E/M5 | Microcontroller | Microchip Technology Inc | DSPIC33CK128MP203-H/M5 vs DSPIC33CK128MP203E/M5 |
DSPIC33CK128MP203-I/M5 | dsPIC33C 100MHz 128K Dual Panel Flash 16K RAM OpAmps 12bit ADCs PWM | Microchip Technology Inc | DSPIC33CK128MP203-H/M5 vs DSPIC33CK128MP203-I/M5 |
DSPIC33CK128MP203T-I/M5 | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC36 | Microchip Technology Inc | DSPIC33CK128MP203-H/M5 vs DSPIC33CK128MP203T-I/M5 |