Part Details for DSPIC33CK128MP502-E/SS by Microchip Technology Inc
Overview of DSPIC33CK128MP502-E/SS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CK128MP502-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC0900
|
Newark | Dsc, 100Mhz, 128Kb, Ssop-28, Product Range:-, Core Frequency:100Mhz, Flash Memory Size:128Kb, No. Of I/O S:21I/O S, Embedded Interface Type:Can, I2C, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Ssop, No. Of Pins:28Pins Rohs Compliant: Yes |Microchip DSPIC33CK128MP502-E/SS Min Qty: 235 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 | Buy Now |
DISTI #
DSPIC33CK128MP502-E/SS-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 28SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
181 In Stock |
|
$3.4100 / $4.1100 | Buy Now |
DISTI #
DSPIC33CK128MP502-
|
Avnet Americas | 16 BIT DSC, 128KB FLASH, 16KB RAM, 100MHZ, 28PIN, 3 OPAMP, 3 COMP, PTG, CAN-FD - Rail/Tube (Alt: DSPIC33CK128MP502-) RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.4100 / $4.1100 | Buy Now |
DISTI #
579-33CK128MP502ESS
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 128K Dual Panel Flash, 16K RAM, CAN-FD, OpAmps, 12bit ADCs, PWM RoHS: Compliant | 0 |
|
$3.4100 | Order Now |
DISTI #
DSPIC33CK128MP502-E/SS
|
Microchip Technology Inc | dsPIC33C 100MHz, 128K Dual Panel Flash, 16K RAM, CAN-FD, OpAmps, 12bit ADCs, PWM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6016 Alternates Available |
|
$2.9700 / $4.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 47 | 0 |
|
$3.6200 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit Digital Signal Controllers - 128KB Flash - 28-pin SSOP - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +125°C | 0 |
|
$3.5700 / $5.2000 | Buy Now |
DISTI #
DSPIC33CK128MP502-
|
Avnet Americas | 16 BIT DSC, 128KB FLASH, 16KB RAM, 100MHZ, 28PIN, 3 OPAMP, 3 COMP, PTG, CAN-FD - Rail/Tube (Alt: DSPIC33CK128MP502-) RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.4100 / $4.1100 | Buy Now |
DISTI #
33CK128MP502-E/SS
|
TME | IC: dsPIC microcontroller, 128kB, 16kBSRAM, SSOP28, DSPIC, 0.65mm Min Qty: 1 | 0 |
|
$3.6100 / $4.3000 | RFQ |
|
Ameya Holding Limited | 6016 |
|
RFQ |
Part Details for DSPIC33CK128MP502-E/SS
DSPIC33CK128MP502-E/SS CAD Models
DSPIC33CK128MP502-E/SS Part Data Attributes:
|
DSPIC33CK128MP502-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK128MP502-E/SS
Microchip Technology Inc
dsPIC33C 100MHz 128K Dual Panel Flash 16K RAM CAN-FD OpAmps 12bit ADCs PWM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 28 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 42.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CK128MP502-E/SS
This table gives cross-reference parts and alternative options found for DSPIC33CK128MP502-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK128MP502-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CK128MP502T-E/SS | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | DSPIC33CK128MP502-E/SS vs DSPIC33CK128MP502T-E/SS |
DSPIC33CK128MP502-H/SS | Microcontroller | Microchip Technology Inc | DSPIC33CK128MP502-E/SS vs DSPIC33CK128MP502-H/SS |
DSPIC33CK128MP502T-I/SS | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | DSPIC33CK128MP502-E/SS vs DSPIC33CK128MP502T-I/SS |
DSPIC33CK128MP502-I/SS | dsPIC33C 100MHz 128K Dual Panel Flash 16K RAM CAN-FD OpAmps 12bit ADCs PWM | Microchip Technology Inc | DSPIC33CK128MP502-E/SS vs DSPIC33CK128MP502-I/SS |
DSPIC33CK128MP502E/SS | Microcontroller | Microchip Technology Inc | DSPIC33CK128MP502-E/SS vs DSPIC33CK128MP502E/SS |