There are no models available for this part yet.
Overview of DSPIC33CK128MP505-I/M4 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSPIC33CK128MP505-I/M4 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AC0908
|
Newark | Dsc, 100Mhz, 128Kb, Uqfn-Ep-48, Product Range:Dspic33C, Core Frequency:100Mhz, Flash Memory Size:128Kb, No. Of I/O S:39I/O S, Embedded Interface Type:Can, I2C, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Uqfn-Ep Rohs Compliant: Yes |Microchip DSPIC33CK128MP505-I/M4 RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 | Buy Now | |
DISTI #
DSPIC33CK128MP505-I/M4-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 48UQFN Min Qty: 1 Lead time: 9 Weeks Container: Tube |
224 In Stock |
|
$3.3200 / $3.9900 | Buy Now | |
DISTI #
DSPIC33CK128MP505-
|
Avnet Americas | MCU 16-Bit dsPIC RISC 128KB Flash 3V to 3.6V 48-Pin UQFN Tube - Rail/Tube (Alt: DSPIC33CK128MP505-) RoHS: Not Compliant Min Qty: 183 Package Multiple: 61 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$3.3200 / $3.9900 | Buy Now | |
DISTI #
579-128MP505I/M4
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 128KB Flash, 16KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD RoHS: Compliant | 0 |
|
$3.3200 / $3.9900 | Order Now | |
DISTI #
DSPIC33CK128MP505-I/M4
|
Microchip Technology Inc | 16 Bit DSC, 128KB Flash, 16KB RAM, 100MHz, 48Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD, Projected EOL: 2044-09-13 RoHS: Compliant pbFree: Yes |
2623 Alternates Available |
|
$2.9000 / $3.9900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 183 Package Multiple: 61 | 0 |
|
$3.5300 | Buy Now | ||
Onlinecomponents.com | MCU - 16-bit Digital Signal Controllers - 128KB Flash - 48-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +85°C RoHS: Compliant | 2623 Factory Stock |
|
$3.5000 / $5.1000 | Buy Now | ||
DISTI #
33CK128MP505-I/M4
|
TME | IC: dsPIC microcontroller, 128kB, 16kBSRAM, UQFN48, DSPIC, 0.4mm Min Qty: 1 | 0 |
|
$3.5300 / $4.2100 | RFQ | |
NAC | 16 Bit DSC, 128KB Flash, 16KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD - Package: 48 UQFN 6x6x0.6mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 2074 |
|
$3.4400 / $4.1500 | Buy Now | ||
DISTI #
DSPIC33CK128MP505-I/M4
|
Avnet Silica | (Alt: DSPIC33CK128MP505-I/M4) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for DSPIC33CK128MP505-I/M4 by Microchip Technology Inc
Part Data Attributes for DSPIC33CK128MP505-I/M4 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HVQCCN, LCC48,.24SQ,16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Address Bus Width
|
|
Barrel Shifter
|
YES
|
Bit Size
|
16
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
64 MHz
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-PQCC-N48
|
Length
|
6 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
4
|
Number of External Interrupts
|
4
|
Number of Serial I/Os
|
4
|
Number of Terminals
|
48
|
Number of Timers
|
2
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC48,.24SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
RAM (words)
|
16384
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
0.6 mm
|
Supply Current-Max
|
35 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
6 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Alternate Parts for DSPIC33CK128MP505-I/M4
This table gives cross-reference parts and alternative options found for DSPIC33CK128MP505-I/M4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK128MP505-I/M4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.