DSPIC33CK256MC506-I/PT
Microchip Technology Inc
Description: DIGITAL SIGNAL PROCESSOR, CONTROLLER

Overview of DSPIC33CK256MC506-I/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DSPIC33CK256MC506-I/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 86AK4858
Newark Dsc, 100Mhz, 256Kb, Tqfp-64 Rohs Compliant: Yes |Microchip DSPIC33CK256MC506-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 318
  • 1 $3.1600
  • 10 $3.0400
  • 25 $2.9100
  • 50 $2.8200
  • 100 $2.7200
  • 500 $2.6300
$2.6300 / $3.1600 Buy Now
DISTI # 62AJ3914
Newark Dspic33C 100Mhz, 256Kb Flash, 32Kb Ram, Opamps, 12Bit Adc, Pwm, Can Fd 64 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip DSPIC33CK256MC506-I/PT RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.5300
$2.5300 Buy Now
DISTI # 150-DSPIC33CK256MC506-I/PT-ND
DigiKey IC MCU 16BIT 256KB FLASH 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray 298
In Stock
  • 1 $3.0400
  • 25 $2.8000
  • 100 $2.5300
$2.5300 / $3.0400 Buy Now
DISTI # 579-D33CK256MC506IPT
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100Mhz, 256KB Flash, 32KB RAM, OpAmps, 12bit ADC, PWM, CAN FD 242
  • 1 $3.0400
  • 25 $2.8000
  • 100 $2.5300
$2.5300 / $3.0400 Buy Now
DISTI # DSPIC33CK256MC506-I/PT
Microchip Technology Inc 16-bit DSC, 256KB Flash, 32KB RAM, OpAmps, 12bit ADC, PWM, CAN FD, Projected EOL: 2049-12-16 RoHS: Compliant pbFree: Yes 5760

Alternates Available
  • 1 $3.0400
  • 25 $2.8000
  • 100 $2.5300
  • 1,000 $2.3200
  • 5,000 $2.2200
$2.2200 / $3.0400 Buy Now
Future Electronics dsPIC33EP Series 32 kB RAM 256 kB Flash 16-Bit Digital Signal Controller-TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Lead time: 6 Weeks Container: Tray 0
Tray
  • 160 $2.6900
$2.6900 Buy Now
Onlinecomponents.com Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MIPs - 53 I/O - 256KB (256K x 8) FLASH - 32K x 8 RAM - 3 to 3.6V - 64-TQFP (10x10). RoHS: Compliant 5600 Factory Stock
  • 80 $3.8600
  • 160 $2.9000
  • 240 $2.7000
  • 320 $2.6500
$2.6500 / $3.8600 Buy Now
NAC dsPIC33C 100Mhz, 256KB Flash, 32KB RAM, OpAmps, 12bit ADC, PWM, CAN FD, 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 4800
  • 1 $3.1600
  • 100 $2.8700
  • 500 $2.6900
  • 1,000 $2.6200
$2.6200 / $3.1600 Buy Now
Master Electronics Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MIPs - 53 I/O - 256KB (256K x 8) FLASH - 32K x 8 RAM - 3 to 3.6V - 64-TQFP (10x10). RoHS: Compliant 5600 Factory Stock
  • 80 $3.8600
  • 160 $2.9000
  • 240 $2.7000
  • 320 $2.6500
$2.6500 / $3.8600 Buy Now

CAD Models for DSPIC33CK256MC506-I/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DSPIC33CK256MC506-I/PT by Microchip Technology Inc

DSPIC33CK256MC506-I/PT
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Boundary Scan
YES
Clock Frequency-Max
64 MHz
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Low Power Mode
YES
Number of DMA Channels
4
Number of External Interrupts
4
Number of Serial I/Os
4
Number of Terminals
64
Number of Timers
1
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP64,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
RAM (words)
32768
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Supply Current-Max
33 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC33CK256MC506-I/PT
    Microchip Technology Inc
    DIGITAL SIGNAL PROCESSOR, CONTROLLER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33CK256MC506-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33CK256MC506-I/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33CK256MC506-I/PT would you like to use for your alert(s)?
  • Please alert me when DSPIC33CK256MC506-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33CK256MC506-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33CK256MC506-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33CK256MC506-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33CK256MC506-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33CK256MC506-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: