Datasheets
DSPIC33CK256MP506T-E/PTVAO by: Microchip Technology Inc

16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP64

Part Details for DSPIC33CK256MP506T-E/PTVAO by Microchip Technology Inc

Overview of DSPIC33CK256MP506T-E/PTVAO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for DSPIC33CK256MP506T-E/PTVAO

Part # Distributor Description Stock Price Buy
DISTI # DSPIC33CK256MP506T-E/PTVAO
Microchip Technology Inc dsPIC33C 100MHz, 256K Dual Panel Flash, 24K RAM, CAN-FD, OpAmps, 12bit ADCs, PWM, Projected EOL: 2044-07-15 RoHS: Compliant pbFree: Yes 9600

Alternates Available
  • 1 $5.6600
  • 25 $5.1900
  • 100 $4.7000
  • 1,000 $4.3200
  • 5,000 $4.1100
$4.1100 / $5.6600 Buy Now
Onlinecomponents.com   RoHS: Compliant 9600 Factory Stock
  • 0 $0
$0 Buy Now

Part Details for DSPIC33CK256MP506T-E/PTVAO

DSPIC33CK256MP506T-E/PTVAO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSPIC33CK256MP506T-E/PTVAO Part Data Attributes

DSPIC33CK256MP506T-E/PTVAO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSPIC33CK256MP506T-E/PTVAO Microchip Technology Inc 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP64
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TQFP-64
Reach Compliance Code compliant
Address Bus Width
Barrel Shifter YES
Bit Size 16
Boundary Scan YES
Clock Frequency-Max 64 MHz
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQFP-G64
JESD-609 Code e3
Length 10 mm
Low Power Mode YES
Number of DMA Channels 4
Number of External Interrupts 4
Number of Terminals 64
Number of Timers 11
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP64,.47SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
RAM (words) 24576
ROM Programmability FLASH
Screening Level AEC-Q100
Seated Height-Max 1.2 mm
Supply Current-Max 300 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

Alternate Parts for DSPIC33CK256MP506T-E/PTVAO

This table gives cross-reference parts and alternative options found for DSPIC33CK256MP506T-E/PTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK256MP506T-E/PTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DSPIC33CK256MP506-E/PT Microcontroller Microchip Technology Inc DSPIC33CK256MP506T-E/PTVAO vs DSPIC33CK256MP506-E/PT
DSPIC33CK256MP506E/PT Microcontroller Microchip Technology Inc DSPIC33CK256MP506T-E/PTVAO vs DSPIC33CK256MP506E/PT
DSPIC33CK256MP506-I/PT Microcontroller Microchip Technology Inc DSPIC33CK256MP506T-E/PTVAO vs DSPIC33CK256MP506-I/PT
DSPIC33CK256MP506-H/PT Microcontroller Microchip Technology Inc DSPIC33CK256MP506T-E/PTVAO vs DSPIC33CK256MP506-H/PT
DSPIC33CK256MP506T-I/PT dsPIC33C 100MHz 256K Dual Panel Flash 24K RAM CAN-FD OpAmps 12bit ADCs PWM Microchip Technology Inc DSPIC33CK256MP506T-E/PTVAO vs DSPIC33CK256MP506T-I/PT
Part Number Description Manufacturer Compare
DSPIC33CK256MP710-E/PT 64MHz, CMOS, PQFP100 Microchip Technology Inc DSPIC33CK256MP506T-E/PTVAO vs DSPIC33CK256MP710-E/PT
DSPIC33CH512MP506-H/PT Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP64 Microchip Technology Inc DSPIC33CK256MP506T-E/PTVAO vs DSPIC33CH512MP506-H/PT
DSPIC33CK256MP202T-E/2N Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQCC28 Microchip Technology Inc DSPIC33CK256MP506T-E/PTVAO vs DSPIC33CK256MP202T-E/2N
DSPIC33CK32MP205T-E/M4 Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQCC48 Microchip Technology Inc DSPIC33CK256MP506T-E/PTVAO vs DSPIC33CK32MP205T-E/M4
DSPIC33CK256MP305T-E/M7 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC48 Microchip Technology Inc DSPIC33CK256MP506T-E/PTVAO vs DSPIC33CK256MP305T-E/M7
DSPIC33CK256MP203I/M5 Microcontroller Microchip Technology Inc DSPIC33CK256MP506T-E/PTVAO vs DSPIC33CK256MP203I/M5
DSPIC33CK256MP505-E/PTVAO Microcontroller, 16-Bit, FLASH, CMOS, PQFP48 Microchip Technology Inc DSPIC33CK256MP506T-E/PTVAO vs DSPIC33CK256MP505-E/PTVAO
DSPIC33CK256MP410-I/PT 64MHz, CMOS, PQFP100 Microchip Technology Inc DSPIC33CK256MP506T-E/PTVAO vs DSPIC33CK256MP410-I/PT
DSPIC33CK256MP705T-I/M7 64MHz, CMOS, PQCC48 Microchip Technology Inc DSPIC33CK256MP506T-E/PTVAO vs DSPIC33CK256MP705T-I/M7
DSPIC33CK256MP206T-E/PT Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP64 Microchip Technology Inc DSPIC33CK256MP506T-E/PTVAO vs DSPIC33CK256MP206T-E/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33CK256MP506T-E/PTVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33CK256MP506T-E/PTVA... by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33CK256MP506T-E/PTVA... would you like to use for your alert(s)?
  • Please alert me when DSPIC33CK256MP506T-E/PTVA... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33CK256MP506T-E/PTVA... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33CK256MP506T-E/PTVA... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33CK256MP506T-E/PTVA... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33CK256MP506T-E/PTVA....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33CK256MP506T-E/PTVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: