-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
dsPIC33C 100MHz 32K Flash 8K RAM OpAmps 12bit ADCs PWM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3464
|
Newark | 16 Bit Dsc, Single Core, 32K Flash, 8K Ram, 100Mhz, 28Pin 28 Uqfn 6X6X0.55Mm Tube Rohs Compliant: Yes |Microchip DSPIC33CK32MP102-I/2N Min Qty: 366 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 | Buy Now |
DISTI #
DSPIC33CK32MP102-I/2N-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 28UQFN Min Qty: 1 Lead time: 8 Weeks Container: Tube |
101 In Stock |
|
$1.9750 / $2.4900 | Buy Now |
DISTI #
DSPIC33CK32MP102-I
|
Avnet Americas | Microcontroller 16-Bit DSC Single Core 32KB Flash 8KB RAM 100MHz 28-Pin - Rail/Tube (Alt: DSPIC33CK32MP102-I) RoHS: Not Compliant Min Qty: 305 Package Multiple: 61 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.0600 / $2.4900 | Buy Now |
DISTI #
579-33CK32MP102I/2N
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 32K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM RoHS: Compliant | 362 |
|
$2.0600 / $2.4900 | Buy Now |
DISTI #
DSPIC33CK32MP102-I/2N
|
Microchip Technology Inc | dsPIC33C 100MHz, 32K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM, Projected EOL: 2044-02-20 RoHS: Compliant pbFree: Yes |
732 Alternates Available |
|
$1.8100 / $2.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$2.1900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MHz - 21 I/O - 32KB (32K x 8) FLASH - 8K x 8 RAM - 3 to 3.6V - 28-UQFN (6x6). RoHS: Compliant | 732 Factory Stock |
|
$1.8800 / $2.2600 | Buy Now |
DISTI #
33CK32MP102-I/2N
|
TME | IC: dsPIC microcontroller, 32kB, 8kBSRAM, UQFN28, DSPIC, 0.65mm Min Qty: 1 | 0 |
|
$2.1900 / $2.6100 | RFQ |
|
Ameya Holding Limited | 732 |
|
RFQ | ||
|
NAC | 16 Bit DSC, Single Core, 32K Flash, 8K RAM, 100MHz, 28Pin - Package: 28 UQFN 6x6x0.55mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 610 |
|
$2.1900 / $2.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33CK32MP102-I/2N
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK32MP102-I/2N
Microchip Technology Inc
dsPIC33C 100MHz 32K Flash 8K RAM OpAmps 12bit ADCs PWM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33CK32MP102-I/2N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK32MP102-I/2N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CK32MP102-H/2N | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | DSPIC33CK32MP102-I/2N vs DSPIC33CK32MP102-H/2N |
DSPIC33CK32MP102-E/2N | dsPIC33C 100MHz 32K Flash 8K RAM OpAmps 12bit ADCs PWM | Microchip Technology Inc | DSPIC33CK32MP102-I/2N vs DSPIC33CK32MP102-E/2N |
DSPIC33CK32MP102T-E/2N | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | DSPIC33CK32MP102-I/2N vs DSPIC33CK32MP102T-E/2N |