There are no models available for this part yet.
Overview of DSPIC33CK32MP203-I/M5 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DSPIC33CK32MP203-I/M5 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AC0953
|
Newark | Dsc, 100Mhz, 32Kb, Uqfn-Ep-36, Product Range:Dspic33C, Core Frequency:100Mhz, Flash Memory Size:32Kb, No. Of I/O S:27I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Uqfn-Ep, No. Of Pins:36Pins Rohs Compliant: Yes |Microchip DSPIC33CK32MP203-I/M5 RoHS: Compliant Min Qty: 292 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 | Buy Now | |
DISTI #
DSPIC33CK32MP203-I/M5-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 36UQFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
377 In Stock |
|
$2.4000 / $2.9000 | Buy Now | |
DISTI #
DSPIC33CK32MP203-I
|
Avnet Americas | 16 BIT DSC, 32KB FLASH, 8KB RAM, 100MHZ, 28PIN, 3 OPAMP, 3 COMP, PTG - Rail/Tube (Alt: DSPIC33CK32MP203-I) RoHS: Not Compliant Min Qty: 292 Package Multiple: 73 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.4000 / $2.9000 | Buy Now | |
DISTI #
579-PIC33CK32MP203I
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 32KB Flash, 8KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG RoHS: Compliant | 226 |
|
$2.4000 / $2.9000 | Buy Now | |
DISTI #
DSPIC33CK32MP203-I/M5
|
Microchip Technology Inc | 16 Bit DSC, 32KB Flash, 8KB RAM, 100MHz, 36Pin, 3 OpAmp, 3 Comp, PTG, Projected EOL: 2044-05-22 RoHS: Compliant pbFree: Yes |
4825 Alternates Available |
|
$2.1100 / $2.9000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 292 Package Multiple: 73 | 0 |
|
$2.5500 | Buy Now | ||
Onlinecomponents.com | 16bit Digital Signal Controllers - 32Kbytes Flash Memory - 36-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +85°C RoHS: Compliant | 4818 Factory Stock |
|
$2.5400 / $3.7000 | Buy Now | ||
DISTI #
33CK32MP203-I/M5
|
TME | IC: dsPIC microcontroller, 32kB, 8kBSRAM, UQFN36, DSPIC, 0.4mm Min Qty: 1 | 0 |
|
$2.5700 / $3.0600 | RFQ | |
NAC | 16 Bit DSC, 32KB Flash, 8KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG - Package: 36 UQFN 5x5x0.6mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 73 Container: Tube | 3869 |
|
$2.4900 / $3.0000 | Buy Now | ||
DISTI #
DSPIC33CK32MP203-I/M5
|
Avnet Silica | 16 BIT DSC, 32KB FLASH, 8KB RAM, 100MHZ, 28PIN, 3 OPAMP, 3 COMP, PTG (Alt: DSPIC33CK32MP203-I/M5) RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for DSPIC33CK32MP203-I/M5 by Microchip Technology Inc
Part Data Attributes for DSPIC33CK32MP203-I/M5 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HQCCN, LCC36,.2SQ,16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Address Bus Width
|
|
Barrel Shifter
|
YES
|
Bit Size
|
16
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
64 MHz
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-PQCC-N36
|
Length
|
5 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
4
|
Number of External Interrupts
|
4
|
Number of Serial I/Os
|
4
|
Number of Terminals
|
36
|
Number of Timers
|
2
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC36,.2SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
RAM (words)
|
8192
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
0.6 mm
|
Supply Current-Max
|
35 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Alternate Parts for DSPIC33CK32MP203-I/M5
This table gives cross-reference parts and alternative options found for DSPIC33CK32MP203-I/M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK32MP203-I/M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CK32MP203T-I/M5 | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC36 | Microchip Technology Inc | DSPIC33CK32MP203-I/M5 vs DSPIC33CK32MP203T-I/M5 |