Part Details for DSPIC33CK512MP406-E/PT by Microchip Technology Inc
Overview of DSPIC33CK512MP406-E/PT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for DSPIC33CK512MP406-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7964
|
Newark | 16 Bit Dsc, Single Core, 512K Flash, 128K Ram, 100Mhz, 64Pin, E-Temp, No Can 64 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip DSPIC33CK512MP406-E/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3700 | Buy Now |
DISTI #
150-DSPIC33CK512MP406-E/PT-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
160 In Stock |
|
$5.3700 / $6.4700 | Buy Now |
DISTI #
DSPIC33CK512MP406-
|
Avnet Americas | Digital Signal Controller, dSPIC33CK, 100 MIPS, 512 KB, 53 I/O's, 3 V to 3.6 V, TQFP, 64 Pins - Trays (Alt: DSPIC33CK512MP406-) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.3700 / $6.4700 | Buy Now |
DISTI #
579-3CK512MP406-E/PT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 512K Dual Panel Flash, 128K RAM, OpAmps, 12bit ADCs, PWM RoHS: Compliant | 0 |
|
$5.3700 | Order Now |
DISTI #
DSPIC33CK512MP406-E/PT
|
Microchip Technology Inc | dsPIC33C 100MHz, 512K Dual Panel Flash, 128K RAM, OpAmps, 12bit ADCs, PWM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3360 Alternates Available |
|
$4.7000 / $6.4700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 160 Package Multiple: 160 | 0 |
|
$5.7000 | Buy Now |
|
Onlinecomponents.com | 3680 Factory Stock |
|
$5.6500 / $8.2400 | Buy Now | |
DISTI #
DSPIC33CK512MP406-
|
Avnet Americas | Digital Signal Controller, dSPIC33CK, 100 MIPS, 512 KB, 53 I/O's, 3 V to 3.6 V, TQFP, 64 Pins - Trays (Alt: DSPIC33CK512MP406-) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.3700 / $6.4700 | Buy Now |
|
Ameya Holding Limited | 3680 |
|
RFQ | ||
|
NAC | 16 Bit DSC, Single Core, 512K Flash, 128K RAM, 100MHz, 64Pin, E-temp, No CAN, 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 2720 |
|
$5.5600 / $6.7100 | Buy Now |
Part Details for DSPIC33CK512MP406-E/PT
DSPIC33CK512MP406-E/PT CAD Models
DSPIC33CK512MP406-E/PT Part Data Attributes:
|
DSPIC33CK512MP406-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK512MP406-E/PT
Microchip Technology Inc
64MHz, CMOS, PQFP64
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; ISO 26262 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 42.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |