Part Details for DSPIC33CK64MP102-I/M6 by Microchip Technology Inc
Overview of DSPIC33CK64MP102-I/M6 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33CK64MP102-I/M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3480
|
Newark | 16 Bit Dsc, Single Core, 64K Flash, 8K Ram, 100Mhz, 28Pin 28 Uqfn 4X4X0.6Mm Tube Rohs Compliant: Yes |Microchip DSPIC33CK64MP102-I/M6 Min Qty: 364 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 | Buy Now |
DISTI #
DSPIC33CK64MP102-I/M6-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 28UQFN Min Qty: 364 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3200 | Buy Now |
DISTI #
DSPIC33CK64MP102-I
|
Avnet Americas | Microcontroller 16-bit dsPIC RISC 64K-byte Flash 3.3V 28-Pin UQFN EP Tube - Rail/Tube (Alt: DSPIC33CK64MP102-I) RoHS: Not Compliant Min Qty: 273 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.3200 / $2.8000 | Buy Now |
DISTI #
579-IC33CK64MP102IM6
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM RoHS: Compliant | 0 |
|
$2.3200 | Order Now |
DISTI #
DSPIC33CK64MP102-I/M6
|
Microchip Technology Inc | dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM, Projected EOL: 2044-04-23 RoHS: Compliant pbFree: Yes |
753 Alternates Available |
|
$2.0300 / $2.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 | 0 |
|
$2.4800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33CK, FuSa - 16-Bit - 100MHz - 21 I/O - 64KB (64K x 8) FLASH - 8K x 8 RAM - 3 to 3.6V - 28-UQFN (4x4). RoHS: Compliant | 728 Factory Stock |
|
$2.4600 / $3.5800 | Buy Now |
DISTI #
33CK64MP102-I/M6
|
TME | IC: dsPIC microcontroller, 64kB, 8kBSRAM, UQFN28, DSPIC, 0.4mm Min Qty: 1 | 0 |
|
$2.4700 / $2.9500 | RFQ |
|
Ameya Holding Limited | 753 |
|
RFQ | ||
|
NAC | 16 Bit DSC, Single Core, 64K Flash, 8K RAM, 100MHz, 28Pin - Package: 28 UQFN 4x4x0.6mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube | 546 |
|
$2.4700 / $3.0500 | Buy Now |
Part Details for DSPIC33CK64MP102-I/M6
DSPIC33CK64MP102-I/M6 CAD Models
DSPIC33CK64MP102-I/M6 Part Data Attributes
|
DSPIC33CK64MP102-I/M6
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK64MP102-I/M6
Microchip Technology Inc
Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQCC28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33CK64MP102-I/M6
This table gives cross-reference parts and alternative options found for DSPIC33CK64MP102-I/M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK64MP102-I/M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CK64MP102T-I/M6 | Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | DSPIC33CK64MP102-I/M6 vs DSPIC33CK64MP102T-I/M6 |