-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3489
|
Newark | 16 Bit Dsc, Single Core, 64K Flash, 8K Ram, 100Mhz, 48Pin , E-Temp 48 Uqfn 6X6X0.6Mm Tube Rohs Compliant: Yes |Microchip DSPIC33CK64MP105-E/M4 Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 | Buy Now |
DISTI #
DSPIC33CK64MP105-E/M4-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 48UQFN Min Qty: 244 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9300 | Buy Now |
DISTI #
DSPIC33CK64MP105-E
|
Avnet Americas | Microcontroller 16-Bit DSC Single Core 64KB Flash 8KB RAM 100MHz 48-Pin - Rail/Tube (Alt: DSPIC33CK64MP105-E) RoHS: Not Compliant Min Qty: 244 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.9300 / $3.5400 | Buy Now |
DISTI #
579-IC33CK64MP105EM4
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM RoHS: Compliant | 177 |
|
$2.9300 / $3.5400 | Buy Now |
DISTI #
DSPIC33CK64MP105-E/M4
|
Microchip Technology Inc | dsPIC33C 100MHz, 64K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM, Projected EOL: 2044-02-20 RoHS: Compliant pbFree: Yes |
6573 Alternates Available |
|
$2.5700 / $3.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$3.1300 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - Dual Core - 64KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 48-Pin UQFN EP - Tube | 6527 Factory Stock |
|
$3.0900 / $4.5000 | Buy Now |
DISTI #
33CK64MP105-E/M4
|
TME | IC: dsPIC microcontroller, 64kB, 8kBSRAM, UQFN48, DSPIC, 0.4mm Min Qty: 1 | 0 |
|
$3.1100 / $3.7100 | RFQ |
|
Ameya Holding Limited | 6573 |
|
RFQ | ||
|
NAC | 16 Bit DSC, Single Core, 64K Flash, 8K RAM, 100MHz, 48Pin , E-temp - Package: 48 UQFN 6x6x0.6mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 5246 |
|
$3.0500 / $3.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33CK64MP105-E/M4
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33CK64MP105-E/M4
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N48 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33CK64MP105-E/M4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK64MP105-E/M4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33CK64MP105-I/M4 | Microcontroller | Microchip Technology Inc | DSPIC33CK64MP105-E/M4 vs DSPIC33CK64MP105-I/M4 |
DSPIC33CK64MP105T-E/M4 | Microcontroller | Microchip Technology Inc | DSPIC33CK64MP105-E/M4 vs DSPIC33CK64MP105T-E/M4 |
DSPIC33CK64MP105T-I/M4 | Microcontroller | Microchip Technology Inc | DSPIC33CK64MP105-E/M4 vs DSPIC33CK64MP105T-I/M4 |
DSPIC33CK64MP105T-H/M4 | Microcontroller | Microchip Technology Inc | DSPIC33CK64MP105-E/M4 vs DSPIC33CK64MP105T-H/M4 |