DSPIC33CK64MP506T-I/PT
Microchip Technology Inc
Description: Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP64

Overview of DSPIC33CK64MP506T-I/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC33CK64MP506T-I/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 65AC2333
Newark Dsc, 100Mhz, 64Kb, Tqfp-64, Product Range:Dspic33C, Core Frequency:100Mhz, Flash Memory Size:64Kb, No. Of I/O S:53I/O S, Embedded Interface Type:Can, I2C, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Tqfp, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip DSPIC33CK64MP506T-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,200 $3.4800
$3.4800 Buy Now
DISTI # DSPIC33CK64MP506T-I/PTCT-ND
DigiKey IC MCU 16BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1287
In Stock
  • 1 $4.0700
  • 25 $3.7200
  • 100 $3.3700
  • 1,200 $3.3700
$3.3700 / $4.0700 Buy Now
DISTI # DSPIC33CK64MP506T-
Avnet Americas MCU 16-Bit dsPIC DSC Modified Harvard Architecture 64KB Flash 3V to 3.6V 64-Pin TQFP T/R - Tape and Reel (Alt: DSPIC33CK64MP506T-) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $4.0700
  • 25 $3.7200
  • 100 $3.3700
$3.3700 / $4.0700 Buy Now
DISTI # 579-DSPIC33CK64506T
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD RoHS: Compliant 594
  • 1 $3.4600
  • 10 $3.4500
  • 25 $3.2600
  • 100 $3.2300
  • 1,200 $3.2200
$3.2200 / $3.4600 Buy Now
DISTI # DSPIC33CK64MP506T-I/PT
Microchip Technology Inc 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 64Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD, Projected EOL: 2044-05-22 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $4.0700
  • 25 $3.7200
  • 100 $3.3700
  • 1,000 $3.1100
  • 5,000 $2.9400
$2.9400 / $4.0700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 0
  • 1,200 $3.5900
$3.5900 Buy Now
Onlinecomponents.com MCU - 16-bit Digital Signal Controllers - 64KB Flash - 64-pin TQFP - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +85°C RoHS: Compliant 0
  • 100 $3.4400
  • 250 $3.3800
  • 500 $3.2200
  • 1,200 $3.1700
  • 3,600 $3.1200
  • 6,000 $3.0700
$3.0700 / $3.4400 Buy Now
NAC 16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD - Package: 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 0
  • 1 $4.2200
  • 100 $3.8300
  • 500 $3.5900
  • 1,000 $3.5000
$3.5000 / $4.2200 Buy Now
Master Electronics MCU - 16-bit Digital Signal Controllers - 64KB Flash - 64-pin TQFP - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +85°C RoHS: Compliant 0
  • 100 $3.4400
  • 250 $3.3800
  • 500 $3.2200
  • 1,200 $3.1700
  • 3,600 $3.1200
  • 6,000 $3.0700
$3.0700 / $3.4400 Buy Now

CAD Models for DSPIC33CK64MP506T-I/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DSPIC33CK64MP506T-I/PT by Microchip Technology Inc

DSPIC33CK64MP506T-I/PT
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TFQFP, TQFP64,.47SQ
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Boundary Scan
YES
Clock Frequency-Max
64 MHz
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Low Power Mode
YES
Number of DMA Channels
4
Number of External Interrupts
4
Number of Serial I/Os
4
Number of Terminals
64
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
RAM (words)
8192
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Supply Current-Max
35 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC33CK64MP506T-I/PT
    Microchip Technology Inc
    Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP64
    VS

Alternate Parts for DSPIC33CK64MP506T-I/PT

This table gives cross-reference parts and alternative options found for DSPIC33CK64MP506T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK64MP506T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSPIC33CK64MP506T-E/PT dsPIC33C 100MHz 64K Dual Panel Flash 8K RAM CAN-FD OpAmps 12bit ADCs PWM Microchip Technology Inc DSPIC33CK64MP506T-I/PT vs DSPIC33CK64MP506T-E/PT
DSPIC33CK64MP506-H/PT Microcontroller Microchip Technology Inc DSPIC33CK64MP506T-I/PT vs DSPIC33CK64MP506-H/PT
DSPIC33CK64MP506-I/PT dsPIC33C 100MHz 64K Dual Panel Flash 8K RAM CAN-FD OpAmps 12bit ADCs PWM Microchip Technology Inc DSPIC33CK64MP506T-I/PT vs DSPIC33CK64MP506-I/PT
DSPIC33CK64MP506I/PT Microcontroller Microchip Technology Inc DSPIC33CK64MP506T-I/PT vs DSPIC33CK64MP506I/PT
DSPIC33CK64MP506E/PT Microcontroller Microchip Technology Inc DSPIC33CK64MP506T-I/PT vs DSPIC33CK64MP506E/PT
Part Number Description Manufacturer Compare
DSPIC33CK64MP506I/PT Microcontroller Microchip Technology Inc DSPIC33CK64MP506T-I/PT vs DSPIC33CK64MP506I/PT
DSPIC33CK128MP205T-E/M4 Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQCC48 Microchip Technology Inc DSPIC33CK64MP506T-I/PT vs DSPIC33CK128MP205T-E/M4
DSPIC33CH512MP506TI/MR Microcontroller Microchip Technology Inc DSPIC33CK64MP506T-I/PT vs DSPIC33CH512MP506TI/MR
DSPIC33CH512MP206-H/PT Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP64 Microchip Technology Inc DSPIC33CK64MP506T-I/PT vs DSPIC33CH512MP206-H/PT
DSPIC33CK64MP506-I/MR dsPIC33C 100MHz 64K Dual Panel Flash 8K RAM CAN-FD OpAmps 12bit ADCs PWM Microchip Technology Inc DSPIC33CK64MP506T-I/PT vs DSPIC33CK64MP506-I/MR
DSPIC33CH512MP506-I/PT Microcontroller Microchip Technology Inc DSPIC33CK64MP506T-I/PT vs DSPIC33CH512MP506-I/PT
DSPIC33CH512MP506E-MR Digital Signal Processor Microchip Technology Inc DSPIC33CK64MP506T-I/PT vs DSPIC33CH512MP506E-MR
DSPIC33CK64MP105T-I/M4 Microcontroller Microchip Technology Inc DSPIC33CK64MP506T-I/PT vs DSPIC33CK64MP105T-I/M4
DSPIC33CK128MP205I/PT Microcontroller Microchip Technology Inc DSPIC33CK64MP506T-I/PT vs DSPIC33CK128MP205I/PT
DSPIC33CH512MP206T-I/PT Digital Signal Processor, 0-Ext Bit, 64MHz, CMOS, PQFP64 Microchip Technology Inc DSPIC33CK64MP506T-I/PT vs DSPIC33CH512MP206T-I/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33CK64MP506T-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33CK64MP506T-I/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33CK64MP506T-I/PT would you like to use for your alert(s)?
  • Please alert me when DSPIC33CK64MP506T-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33CK64MP506T-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33CK64MP506T-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33CK64MP506T-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33CK64MP506T-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33CK64MP506T-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: