Part Details for DSPIC33EP128GM710-H/BG by Microchip Technology Inc
Overview of DSPIC33EP128GM710-H/BG by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP128GM710-H/BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6801
|
Newark | 128Kb Flash, 16Kb Ram, 12 Mcpwm, 8/8 Ic/Oc, 2 Qei, 4 Op-Amps, Ctmu, Ptg 121 Tfbga 10X10X1.20Mm Tray Rohs Compliant: Yes |Microchip DSPIC33EP128GM710-H/BG Min Qty: 184 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1000 | Buy Now |
DISTI #
DSPIC33EP128GM710-H/BG-ND
|
DigiKey | IC MCU 16BIT 128KB FLSH 121TFBGA Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70540418
|
RS | 128KB Flash, 16KB RAM, 12 MCPWM, 8/8 IC/OC, 2 QEI, 4 Op-Amps, CTMU, PTG | Microchip Technology Inc. DSPIC33EP128GM710-H/BG RoHS: Not Compliant Min Qty: 184 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4700 / $13.4900 | RFQ |
|
NAC | 128KB Flash, 16KB RAM, 12 MCPWM, 8/8 IC/OC, 2 QEI, 4 Op-Amps, CTMU, PTG - Package: 121 TFBGA 10x10x1.20mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 184 Container: Tray | 0 |
|
RFQ |
Part Details for DSPIC33EP128GM710-H/BG
DSPIC33EP128GM710-H/BG CAD Models
DSPIC33EP128GM710-H/BG Part Data Attributes:
|
DSPIC33EP128GM710-H/BG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP128GM710-H/BG
Microchip Technology Inc
IC MCU 16BIT 128KB FLASH 121BGA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-121 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B121 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of Terminals | 121 | |
Number of Timers | 21 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP128GM710-H/BG
This table gives cross-reference parts and alternative options found for DSPIC33EP128GM710-H/BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP128GM710-H/BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP128GM710-I/BG | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP128GM710-H/BG vs DSPIC33EP128GM710-I/BG |
DSPIC33EP128GM710-E/BG | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP128GM710-H/BG vs DSPIC33EP128GM710-E/BG |