Datasheets
DSPIC33EP128GS702-I/2N by: Microchip Technology Inc

IC MCU 16BIT 128KB FLASH 28UQFN

Part Details for DSPIC33EP128GS702-I/2N by Microchip Technology Inc

Overview of DSPIC33EP128GS702-I/2N by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC33EP128GS702-I/2N

Part # Distributor Description Stock Price Buy
DISTI # 03AC5445
Newark Dsc, Aec-Q100, 16Bit, 128Kb, 60Mhz, Uqfn, Product Range:-, Core Frequency:60Mhz, Flash Memory Size:128Kb, No. Of I/O S:20I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Uqfn, No. Of Pins:28Pins Rohs Compliant: Yes |Microchip DSPIC33EP128GS702-I/2N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 8
  • 1 $1.5200
  • 25 $1.5200
  • 100 $1.5200
$1.5200 Buy Now
DISTI # 29AC4802
Newark Uqfn 16-Bit Dsc, 70 Mips, 128Kb Flash, 8Kb Ram Rohs Compliant: Yes |Microchip DSPIC33EP128GS702-I/2N Min Qty: 61 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $5.8400
  • 100 $5.7800
$5.7800 / $5.8400 Buy Now
DISTI # DSPIC33EP128GS702-I/2N-ND
DigiKey IC MCU 16BIT 128KB FLASH 28UQFN Min Qty: 122 Lead time: 4 Weeks Container: Tube Temporarily Out of Stock
  • 122 $5.3800
$5.3800 Buy Now
DISTI # DSPIC33EP128GS702-
Avnet Americas 16-BIT DSC 70 MIPS 128KB FLASH 8KB RAM - Rail/Tube (Alt: DSPIC33EP128GS702-) RoHS: Compliant Min Qty: 122 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $6.4600
  • 25 $5.9300
  • 100 $5.3800
$5.3800 / $6.4600 Buy Now
DISTI # 03AC5445
Avnet Americas 16-BIT DSC 70 MIPS 128KB FLASH 8KB RAM - Bulk (Alt: 03AC5445) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk 8 Partner Stock
  • 1 $5.7800
$5.7800 Buy Now
DISTI # 579-33EP128GS702I2N
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70 MIPS 128KB Flash 8KB RAM RoHS: Compliant 109
  • 1 $6.4600
  • 25 $5.9300
  • 100 $5.3800
$5.3800 / $6.4600 Buy Now
DISTI # DSPIC33EP128GS702-I/2N
Microchip Technology Inc 128KB flash, 70MIPS, DSC optimized for digital power applications, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 4209

Alternates Available
  • 1 $6.4600
  • 25 $5.9300
  • 100 $5.3800
  • 1,000 $4.9300
  • 5,000 $4.6900
$4.6900 / $6.4600 Buy Now
Future Electronics dsPIC33EP Series 8 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -UQFN-28 RoHS: Compliant pbFree: Yes Min Qty: 183 Package Multiple: 61 Container: Tube 0
Tube
  • 61 $5.7500
  • 122 $5.6900
$5.6900 / $5.7500 Buy Now
Future Electronics dsPIC33EP Series 8 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -UQFN-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk 0
Bulk
  • 1 $5.5600
  • 10 $5.4900
  • 40 $5.4400
  • 125 $5.4000
  • 400 $5.3200
$5.3200 / $5.5600 Buy Now
Onlinecomponents.com MCU - 16-bit dsPIC - 128KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 28-Pin UQFN EP - Tube 4209 Factory Stock
  • 31 $8.0900
  • 61 $6.1700
  • 92 $5.7200
  • 122 $5.6100
$5.6100 / $8.0900 Buy Now
Rochester Electronics dsPIC33EP128GS702 - MCU 16Bit dsPIC33E FLASH 128kB (43k x 24) 140MHz 3V - 3.6V 28-QFN Tube RoHS: Compliant Status: Active Min Qty: 1 25
  • 1 $6.6500
  • 25 $6.5200
  • 100 $6.2500
  • 500 $5.9900
  • 1,000 $5.6500
$5.6500 / $6.6500 Buy Now
DISTI # 03AC5445
Avnet Americas 16-BIT DSC 70 MIPS 128KB FLASH 8KB RAM - Bulk (Alt: 03AC5445) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk 8 Partner Stock
  • 1 $5.7800
$5.7800 Buy Now
DISTI # DSPIC33EP128GS702-
Avnet Americas 16-BIT DSC 70 MIPS 128KB FLASH 8KB RAM - Rail/Tube (Alt: DSPIC33EP128GS702-) RoHS: Compliant Min Qty: 122 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $6.4600
  • 25 $5.9300
  • 100 $5.3800
$5.3800 / $6.4600 Buy Now
Ameya Holding Limited dsPIC33EP Series 8 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -UQFN-28 4209
RFQ
DISTI # DSPIC33EP128GS702-
Avnet Americas 16-BIT DSC 70 MIPS 128KB FLASH 8KB RAM - Rail/Tube (Alt: DSPIC33EP128GS702-) RoHS: Compliant Min Qty: 122 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $6.4600
  • 25 $5.9300
  • 100 $5.3800
$5.3800 / $6.4600 Buy Now
DISTI # 03AC5445
Avnet Americas 16-BIT DSC 70 MIPS 128KB FLASH 8KB RAM - Bulk (Alt: 03AC5445) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk 8 Partner Stock
  • 1 $5.7800
$5.7800 Buy Now
NAC 16-bit DSC, 70 MIPS, 128KB Flash, 8KB RAM - Package: 28 UQFN 6x6x0.55mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube 3355
  • 1 $6.7100
  • 100 $6.0800
  • 500 $5.7000
  • 1,000 $5.5600
$5.5600 / $6.7100 Buy Now
DISTI # 2706166
element14 Asia-Pacific DSC, AEC-Q100, 16BIT, 128KB, 60MHZ, UQFN RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $6.7752
  • 25 $6.2179
  • 100 $5.6387
$5.6387 / $6.7752 Buy Now
DISTI # 2706166
Farnell DSC, AEC-Q100, 16BIT, 128KB, 60MHZ, UQFN RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each 0
  • 1 $6.4566
  • 25 $5.9196
  • 100 $5.4325
$5.4325 / $6.4566 Buy Now
Master Electronics MCU - 16-bit dsPIC - 128KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 28-Pin UQFN EP - Tube 4209 Factory Stock
  • 31 $8.0900
  • 61 $6.1700
  • 92 $5.7200
  • 122 $5.6100
$5.6100 / $8.0900 Buy Now

Part Details for DSPIC33EP128GS702-I/2N

DSPIC33EP128GS702-I/2N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSPIC33EP128GS702-I/2N Part Data Attributes

DSPIC33EP128GS702-I/2N Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSPIC33EP128GS702-I/2N Microchip Technology Inc IC MCU 16BIT 128KB FLASH 28UQFN
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description HVQCCN, LCC28,.24SQ,25
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 5 Weeks, 3 Days
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Barrel Shifter YES
Bit Size 16
Boundary Scan YES
Clock Frequency-Max 60 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQCC-N28
Length 6 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 4
Number of I/O Lines 20
Number of Serial I/Os 4
Number of Terminals 28
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC28,.24SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (bytes) 8192
RAM (words) 8192
ROM (words) 131072
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 0.55 mm
Supply Current-Max 75 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33EP128GS702-I/2N by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33EP128GS702-I/2N by Microchip Technology Inc

  • Please alert me when DSPIC33EP128GS702-I/2N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSPIC33EP128GS702-I/2N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33EP128GS702-I/2N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSPIC33EP128GS702-I/2N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33EP128GS702-I/2N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33EP128GS702-I/2N by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: