Part Details for DSPIC33EP128GS702-I/MM by Microchip Technology Inc
Overview of DSPIC33EP128GS702-I/MM by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP128GS702-I/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC5443
|
Newark | Dsc, Aec-Q100, 16Bit, 128Kb, 60Mhz, Qfns, Product Range:-, Core Frequency:60Mhz, Flash Memory Size:128Kb, No. Of I/O S:20I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Qfn-S, No. Of Pins:28Pins Rohs Compliant: Yes |Microchip DSPIC33EP128GS702-I/MM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1.5200 | Buy Now |
DISTI #
DSPIC33EP128GS702-I/MM-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 28QFN Min Qty: 122 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3800 | Buy Now |
DISTI #
DSPIC33EP128GS702-
|
Avnet Americas | 16-BIT DSC 70 MIPS 128KB FLASH 8KB RAM - Rail/Tube (Alt: DSPIC33EP128GS702-) RoHS: Compliant Min Qty: 122 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.3800 / $6.4600 | Buy Now |
DISTI #
03AC5443
|
Avnet Americas | 16-BIT DSC 70 MIPS 128KB FLASH 8KB RAM - Bulk (Alt: 03AC5443) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 5 Partner Stock |
|
$5.6000 | Buy Now |
DISTI #
579-33EP128GS702IMM
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70 MIPS 128KB Flash 8KB RAM RoHS: Compliant | 0 |
|
$5.3800 | Order Now |
DISTI #
DSPIC33EP128GS702-I/MM
|
Microchip Technology Inc | 128KB flash, 70MIPS, DSC optimized for digital power applications, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.6900 / $6.4600 | Buy Now |
|
Future Electronics | dsPIC33EP Series 8 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -QFNS-28 RoHS: Compliant pbFree: Yes Min Qty: 183 Package Multiple: 61 Container: Tube | 0Tube |
|
$5.6900 / $5.7500 | Buy Now |
|
Future Electronics | dsPIC33EP Series 8 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -QFNS-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$5.3200 / $5.5600 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 128KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN-S EP - Tube | 0 |
|
$5.6100 / $8.0900 | Buy Now |
|
Rochester Electronics | dsPIC33EP128GS702 - MCU 16Bit dsPIC33E FLASH 128kB (43k x 24) 140MHz 3V - 3.6V 28-QFN Tube RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$5.6500 / $6.6500 | Buy Now |
Part Details for DSPIC33EP128GS702-I/MM
DSPIC33EP128GS702-I/MM CAD Models
DSPIC33EP128GS702-I/MM Part Data Attributes
|
DSPIC33EP128GS702-I/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP128GS702-I/MM
Microchip Technology Inc
IC MCU 16BIT 128KB FLASH 28VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC28,.24SQ,25 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 4 | |
Number of I/O Lines | 20 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 43690 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 70 MHz | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP128GS702-I/MM
This table gives cross-reference parts and alternative options found for DSPIC33EP128GS702-I/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP128GS702-I/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP128GS702T-E/2NVAO | Digital Signal Processor, 0-Ext Bit, 60MHz, CMOS | Microchip Technology Inc | DSPIC33EP128GS702-I/MM vs DSPIC33EP128GS702T-E/2NVAO |
DSPIC33EP128GS702T-E/SO | Microcontroller | Microchip Technology Inc | DSPIC33EP128GS702-I/MM vs DSPIC33EP128GS702T-E/SO |
DSPIC33EP128GS704T-E/PT | Microcontroller | Microchip Technology Inc | DSPIC33EP128GS702-I/MM vs DSPIC33EP128GS704T-E/PT |
DSPIC33EP128GS702-E/2NVAO | Digital Signal Processor, 0-Ext Bit, 60MHz, CMOS | Microchip Technology Inc | DSPIC33EP128GS702-I/MM vs DSPIC33EP128GS702-E/2NVAO |
DSPIC33EP128GS708T-E/PT | Microcontroller | Microchip Technology Inc | DSPIC33EP128GS702-I/MM vs DSPIC33EP128GS708T-E/PT |
DSPIC33EP128GS706T-E/PT | Microcontroller | Microchip Technology Inc | DSPIC33EP128GS702-I/MM vs DSPIC33EP128GS706T-E/PT |
DSPIC33EP128GS705T-E/PT | Microcontroller | Microchip Technology Inc | DSPIC33EP128GS702-I/MM vs DSPIC33EP128GS705T-E/PT |