Microcontrollers and Processors
DSPIC33EP128GS708-I/PT
Microchip Technology Inc
Description: IC MCU 16BIT 128KB FLASH 80TQFP

Overview of DSPIC33EP128GS708-I/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC33EP128GS708-I/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 03AC5462
Newark Dsc, 70Mhz, 128Kb, Tqfp-80, Product Range:Dspic33E Series, Core Frequency:70Mhz, Flash Memory Size:128Kb, No. Of I/O S:67I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:3.3V, Dsc Case Style:Tqfp, No. Of Pins:80Pinsrohs Compliant: Yes |Microchip DSPIC33EP128GS708-I/PT RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $6.2500
$6.2500 Buy Now
DISTI # DSPIC33EP128GS708-I/PT-ND
DigiKey IC MCU 16BIT 128KB FLASH 80TQFP Min Qty: 119 Lead time: 6 Weeks Container: Tray Temporarily Out of Stock
  • 119 $6.0600
$6.0600 Buy Now
DISTI # DSPIC33EP128GS708-
Avnet Americas 16-BIT DSC 70 MIPS 128KB FLASH 8KB RAM - Trays (Alt: DSPIC33EP128GS708-) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray 0
  • 1 $7.3100
  • 25 $6.7000
  • 100 $6.0600
$6.0600 / $7.3100 Buy Now
DISTI # 579-33EP128GS708IPT
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70 MIPS 128KB Flash 8KB RAM RoHS: Compliant 168
  • 1 $7.3100
  • 25 $6.2900
  • 119 $6.0800
  • 238 $6.0500
$6.0500 / $7.3100 Buy Now
DISTI # DSPIC33EP128GS708-I/PT
Microchip Technology Inc 128KB flash, 70MIPS, DSC optimized for digital power applications, Projected EOL: 2044-12-15 RoHS: Compliant pbFree: Yes 94

Alternates Available
  • 1 $7.3100
  • 25 $6.7000
  • 100 $6.0600
  • 1,000 $5.5800
  • 5,000 $5.3000
$5.3000 / $7.3100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 0
  • 119 $6.4400
$6.4400 Buy Now
Onlinecomponents.com MCU - 16-bit dsPIC - 128KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 80-Pin TQFP - Tray RoHS: Compliant 0
  • 30 $9.2200
  • 60 $6.9200
  • 90 $6.4600
  • 119 $6.3300
$6.3300 / $9.2200 Buy Now
DISTI # 33EP128GS708-I/PT
TME IC: dsPIC microcontroller, 128kB, 8kBSRAM, TQFP80, DSPIC, 0.5mm Min Qty: 1 0
  • 1 $7.6500
  • 5 $7.4000
  • 25 $6.9100
  • 100 $6.4100
$6.4100 / $7.6500 RFQ
NAC 16-bit DSC, 70 MIPS, 128KB Flash, 8KB RAM - Package: 80 TQFP 12x12x1mm TRAY RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Tray 0
  • 1 $7.5700
  • 100 $6.8700
  • 500 $6.4400
  • 1,000 $6.2800
$6.2800 / $7.5700 Buy Now
Master Electronics MCU - 16-bit dsPIC - 128KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 80-Pin TQFP - Tray RoHS: Compliant 0
  • 30 $9.2200
  • 60 $6.9200
  • 90 $6.4600
  • 119 $6.3300
$6.3300 / $9.2200 Buy Now

CAD Models for DSPIC33EP128GS708-I/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DSPIC33EP128GS708-I/PT by Microchip Technology Inc

DSPIC33EP128GS708-I/PT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TFQFP, TQFP80,.55SQ
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Boundary Scan
YES
Clock Frequency-Max
60 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e3
Length
12 mm
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
4
Number of I/O Lines
67
Number of Serial I/Os
4
Number of Terminals
80
Number of Timers
7
On Chip Data RAM Width
8
On Chip Program ROM Width
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP80,.55SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
RAM (bytes)
8192
RAM (words)
8192
ROM (words)
131072
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Supply Current-Max
75 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
12 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC33EP128GS708-I/PT
    Microchip Technology Inc
    IC MCU 16BIT 128KB FLASH 80TQFP
    VS

Alternate Parts for DSPIC33EP128GS708-I/PT

This table gives cross-reference parts and alternative options found for DSPIC33EP128GS708-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP128GS708-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSPIC33EP128GS708T-I/PT IC MCU 16BIT 128KB FLASH 80TQFP Microchip Technology Inc DSPIC33EP128GS708-I/PT vs DSPIC33EP128GS708T-I/PT
DSPIC33EP128GS708-E/PT IC MCU 16BIT 128KB FLASH 80TQFP Microchip Technology Inc DSPIC33EP128GS708-I/PT vs DSPIC33EP128GS708-E/PT

Related Parts for DSPIC33EP128GS708-I/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33EP128GS708-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33EP128GS708-I/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33EP128GS708-I/PT would you like to use for your alert(s)?
  • Please alert me when DSPIC33EP128GS708-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33EP128GS708-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33EP128GS708-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33EP128GS708-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33EP128GS708-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33EP128GS708-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: