-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 16BIT 128KB FLASH 44VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC5466
|
Newark | Dsc, Aec-Q100, 16Bit, 128Kb, 60Mhz, Qfn, Product Range:-, Core Frequency:60Mhz, Flash Memory Size:128Kb, No. Of I/O S:33I/O S, Embedded Interface Type:Can, I2C, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Qfn, No. Of Pins:44Pinsrohs Compliant: Yes |Microchip DSPIC33EP128GS804-I/ML Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0300 | Buy Now |
DISTI #
DSPIC33EP128GS804-I/ML-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 44QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
130 In Stock |
|
$5.8000 / $6.9900 | Buy Now |
DISTI #
DSPIC33EP128GS804-
|
Avnet Americas | 16-BIT DSC 70 MIPS 64KB FLASH 8KB RAM CAN - Rail/Tube (Alt: DSPIC33EP128GS804-) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.8000 / $6.9900 | Buy Now |
DISTI #
579-33EP128GS804IML
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70 MIPS 64KBFlash 8KBRAM CAN RoHS: Compliant | 80 |
|
$5.8000 / $6.9900 | Buy Now |
DISTI #
DSPIC33EP128GS804-I/ML
|
Microchip Technology Inc | 128KB flash, 70MIPS, DSC optimized for digital power applications with CAN, Projected EOL: 2044-12-15 RoHS: Compliant pbFree: Yes |
570 Alternates Available |
|
$5.0700 / $6.9900 | Buy Now |
|
Future Electronics | dsPIC33EP Series 8 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -QFN-44 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 45 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$6.1400 / $6.2200 | Buy Now |
|
Future Electronics | dsPIC33EP Series 8 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -QFN-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$5.6900 / $5.9500 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 128KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tube RoHS: Compliant | 540 Factory Stock |
|
$6.0600 / $8.8300 | Buy Now |
|
Rochester Electronics | dsPIC33EP128GS804 - MCU 16Bit dsPIC33E FLASH 128kB (43k x 24) 140MHz 3V - 3.6V 44-QFN Tube RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$6.1000 / $7.1800 | Buy Now |
DISTI #
33EP128GS804-I/ML
|
TME | IC: dsPIC microcontroller, 128kB, 8kBSRAM, QFN44, 3÷3.6VDC, DSPIC Min Qty: 1 | 0 |
|
$6.0900 / $7.1800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33EP128GS804-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP128GS804-I/ML
Microchip Technology Inc
IC MCU 16BIT 128KB FLASH 44VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC44,.32SQ,25 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33EP128GS804-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP128GS804-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP32GP504T-H/ML | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQCC44 | Microchip Technology Inc | DSPIC33EP128GS804-I/ML vs DSPIC33EP32GP504T-H/ML |
PIC24EP512GP204T-I/ML | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP128GS804-I/ML vs PIC24EP512GP204T-I/ML |
DSPIC33EP32MC502-I/SP | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDIP28, 1.365 X 0.240 INCH, 0.120 INCH HEIGHT, 0.100 INCH PITCH, LEAD FREE, PLASTIC, SDIP-28 | Microchip Technology Inc | DSPIC33EP128GS804-I/ML vs DSPIC33EP32MC502-I/SP |
DSPIC33EP128MC504T-E/ML | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | DSPIC33EP128GS804-I/ML vs DSPIC33EP128MC504T-E/ML |
PIC24EP512GP206-I/MR | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP128GS804-I/ML vs PIC24EP512GP206-I/MR |
DSPIC33EP32MC202T-I/SS | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | DSPIC33EP128GS804-I/ML vs DSPIC33EP32MC202T-I/SS |
DSPIC33EP128MC504-E/PTVAO | Microcontroller, 16-Bit, FLASH, 60MHz, CMOS, PQFP44 | Microchip Technology Inc | DSPIC33EP128GS804-I/ML vs DSPIC33EP128MC504-E/PTVAO |
DSPIC33EP16GS502-I/SO | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP128GS804-I/ML vs DSPIC33EP16GS502-I/SO |
DSPIC33EP128MC502T-I/SS | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | DSPIC33EP128GS804-I/ML vs DSPIC33EP128MC502T-I/SS |
DSPIC33EP128MC506T-H/MRVAO | Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQCC64 | Microchip Technology Inc | DSPIC33EP128GS804-I/ML vs DSPIC33EP128MC506T-H/MRVAO |