-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T9198
|
Newark | Dsc, 70Mhz, 128Kb, Wsoic-28, Product Range:-, Core Frequency:70Mhz, Flash Memory Size:128Kb, No. Of I/O S:21I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Wsoic, No. Of Pins:28Pins Rohs Compliant: Yes |Microchip DSPIC33EP128MC202-I/SO Min Qty: 243 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 | Buy Now |
DISTI #
DSPIC33EP128MC202-I/SO-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9300 / $3.5100 | Buy Now |
DISTI #
DSPIC33EP128MC202-
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 28-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC33EP128MC202-) RoHS: Compliant Min Qty: 216 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.9300 / $3.5100 | Buy Now |
DISTI #
579-33EP128MC202ISO
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 128KB FL 16KB RAM 60MHz 28Pin RoHS: Compliant | 0 |
|
$2.9300 / $3.5100 | Order Now |
DISTI #
DSPIC33EP128MC202-I/SO
|
Microchip Technology Inc | 70MIPS, DSP, 128KB Flash, 16KB RAM, MCPWM, OpAmps, PTG, 28-pins, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1304 Alternates Available |
|
$2.5600 / $3.5100 | Buy Now |
DISTI #
70453271
|
RS | MCU 16-bit dsPIC33E dsPIC RISC 128KB Flash 3.3V 28-Pin SOIC W Tube | Microchip Technology Inc. DSPIC33EP128MC202-I/SO RoHS: Not Compliant Min Qty: 297 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5700 / $3.0200 | RFQ |
|
Future Electronics | dsPIC33EP Series 16 kB RAM 28 kB Flash 16-Bit Digital Signal Controller -SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 297 Package Multiple: 27 Container: Tube | 0Tube |
|
$2.8900 / $3.2100 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP - 16-Bit - 70 MIPs - 21 I/O - 128KB (43K x 24) FLASH - 8K x 16 RAM - 3 to 3.6V - 28-SOIC. RoHS: Compliant | 1539 Factory Stock |
|
$2.6700 / $3.3500 | Buy Now |
DISTI #
DSPIC33EP128MC202-
|
Avnet Americas | MCU 16-bit dSPIC33 dsPIC RISC 128KB Flash 3.3V 28-Pin SOIC W Tube - Rail/Tube (Alt: DSPIC33EP128MC202-) RoHS: Compliant Min Qty: 216 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.9300 / $3.5100 | Buy Now |
DISTI #
33EP128MC202-I/SO
|
TME | IC: dsPIC microcontroller, 128kB, 16kBSRAM, SO28, DSPIC, 1.27mm Min Qty: 1 | 0 |
|
$3.1000 / $3.6900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33EP128MC202-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP128MC202-I/SO
Microchip Technology Inc
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33EP128MC202-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP128MC202-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP128MC202-E/SO | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | DSPIC33EP128MC202-I/SO vs DSPIC33EP128MC202-E/SO |
DSPIC33EP128MC202T-I/SO | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | DSPIC33EP128MC202-I/SO vs DSPIC33EP128MC202T-I/SO |