DSPIC33EP128MU204-H/ML
Microchip Technology Inc
Description: 16-Bit Size, 0-Ext Bit, 60MHz, CMOS

Overview of DSPIC33EP128MU204-H/ML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for DSPIC33EP128MU204-H/ML by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for DSPIC33EP128MU204-H/ML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSPIC33EP128MU204-H/ML by Microchip Technology Inc

DSPIC33EP128MU204-H/ML
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Boundary Scan
YES
Clock Frequency-Max
60 MHz
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
Low Power Mode
YES
Number of DMA Channels
4
Number of External Interrupts
5
On Chip Data RAM Width
8
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Code
QFP
ROM Programmability
FLASH
Screening Level
AEC-Q100; TS 16949
Supply Current-Max
50 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC33EP128MU204-H/ML
    Microchip Technology Inc
    16-Bit Size, 0-Ext Bit, 60MHz, CMOS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33EP128MU204-H/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33EP128MU204-H/ML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33EP128MU204-H/ML would you like to use for your alert(s)?
  • Please alert me when DSPIC33EP128MU204-H/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33EP128MU204-H/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33EP128MU204-H/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33EP128MU204-H/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33EP128MU204-H/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33EP128MU204-H/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: