Datasheets
DSPIC33EP16GS202T-I/MX by: Microchip Technology Inc

MICROCONTROLLER

Part Details for DSPIC33EP16GS202T-I/MX by Microchip Technology Inc

Overview of DSPIC33EP16GS202T-I/MX by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for DSPIC33EP16GS202T-I/MX

Part # Distributor Description Stock Price Buy
DISTI # 25Y3625
Newark 16Kb Flash, 70Mips, Dsc Optimized For Digital Power Applications 28 Uqfn 6X6X0.5Mm T/R Rohs Compliant: Yes |Microchip DSPIC33EP16GS202T-I/MX Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $3.0900
$3.0900 Buy Now
DISTI # DSPIC33EP16GS202T-I/MX-ND
DigiKey IC MCU 16BIT 16KB FLASH 28UQFN Min Qty: 3300 Lead time: 4 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,300 $3.0000
$3.0000 Buy Now
DISTI # DSPIC33EP16GS202T-
Avnet Americas MCU 16-Bit DSPIC33EP dsPIC RISC 16KB Flash 3.3V 28-Pin UQFN T/R - Tape and Reel (Alt: DSPIC33EP16GS202T-) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $3.6200
  • 25 $3.3200
  • 100 $3.0000
$3.0000 / $3.6200 Buy Now
DISTI # 579-33EP16GS202TI/MX
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 16Kbit Flash 70 MIPS DSC Optimized RoHS: Compliant 0
  • 3,300 $3.0000
$3.0000 Order Now
DISTI # DSPIC33EP16GS202T-I/MX
Microchip Technology Inc 16-bit DSC 16KB Flash, 2KB RAM, 28 Pin with SMPS peripherals, Projected EOL: 2039-09-12 RoHS: Compliant pbFree: Yes 6600

Alternates Available
  • 1 $3.6200
  • 25 $3.3200
  • 100 $3.0000
  • 1,000 $2.7800
  • 5,000 $2.6500
$2.6500 / $3.6200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 0
  • 3,300 $3.2000
$3.2000 Buy Now
Onlinecomponents.com Microcontroller - dsPIC 33EP, FuSa - 16-Bit - 70 MIPs - 21 I/O - 16KB (16K x 8) FLASH - 2K x 8 RAM - 3 to 3.6V - 28-UQFN (6x6) - T&R. RoHS: Compliant 6600 Factory Stock
  • 825 $8.3500
  • 1,650 $4.4100
  • 2,475 $3.0300
  • 3,300 $2.9700
$2.9700 / $8.3500 Buy Now
Ameya Holding Limited   6600
RFQ
NAC 16KB flash, 70MIPS, DSC optimized for digital power applications - Package: 28 UQFN 6x6x0.5mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 6600
  • 1 $3.7600
  • 100 $3.4100
  • 500 $3.2000
  • 1,000 $3.1200
$3.1200 / $3.7600 Buy Now
Master Electronics Microcontroller - dsPIC 33EP, FuSa - 16-Bit - 70 MIPs - 21 I/O - 16KB (16K x 8) FLASH - 2K x 8 RAM - 3 to 3.6V - 28-UQFN (6x6) - T&R. RoHS: Compliant 6600 Factory Stock
  • 825 $8.3500
  • 1,650 $4.4100
  • 2,475 $3.0300
  • 3,300 $2.9700
$2.9700 / $8.3500 Buy Now

Part Details for DSPIC33EP16GS202T-I/MX

DSPIC33EP16GS202T-I/MX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSPIC33EP16GS202T-I/MX Part Data Attributes

DSPIC33EP16GS202T-I/MX Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSPIC33EP16GS202T-I/MX Microchip Technology Inc MICROCONTROLLER
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description UQFN-28
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Additional Feature OPERATES UPTO 70MIPS
Address Bus Width
Barrel Shifter YES
Bit Size 16
Clock Frequency-Max 60 MHz
External Data Bus Width
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQCC-N28
JESD-609 Code e3
Length 6 mm
Moisture Sensitivity Level 1
Number of Terminals 28
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC28,.24SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 0.6 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 6 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

Alternate Parts for DSPIC33EP16GS202T-I/MX

This table gives cross-reference parts and alternative options found for DSPIC33EP16GS202T-I/MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP16GS202T-I/MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DSPIC33EP16GS202-I/MX MICROCONTROLLER Microchip Technology Inc DSPIC33EP16GS202T-I/MX vs DSPIC33EP16GS202-I/MX
DSPIC33EP16GS202T-E/MX MICROCONTROLLER Microchip Technology Inc DSPIC33EP16GS202T-I/MX vs DSPIC33EP16GS202T-E/MX
Part Number Description Manufacturer Compare
PIC24EP512GP204T-I/ML MICROCONTROLLER Microchip Technology Inc DSPIC33EP16GS202T-I/MX vs PIC24EP512GP204T-I/ML
DSPIC33EP32GS504T-E/ML MICROCONTROLLER Microchip Technology Inc DSPIC33EP16GS202T-I/MX vs DSPIC33EP32GS504T-E/ML
DSPIC33EP128MC506T-I/MR 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 Microchip Technology Inc DSPIC33EP16GS202T-I/MX vs DSPIC33EP128MC506T-I/MR
DSPIC33EP128GS804-E/PTVAO Microcontroller, 16-Bit, FLASH, CMOS, PQFP44 Microchip Technology Inc DSPIC33EP16GS202T-I/MX vs DSPIC33EP128GS804-E/PTVAO
PIC24EP512GP204-I/MV MICROCONTROLLER Microchip Technology Inc DSPIC33EP16GS202T-I/MX vs PIC24EP512GP204-I/MV
PIC24EP32GP204T-E/PT 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc DSPIC33EP16GS202T-I/MX vs PIC24EP32GP204T-E/PT
DSPIC33EP32GP504-E/PT 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc DSPIC33EP16GS202T-I/MX vs DSPIC33EP32GP504-E/PT
DSPIC33EP128MC506T-H/MRVAO Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQCC64 Microchip Technology Inc DSPIC33EP16GS202T-I/MX vs DSPIC33EP128MC506T-H/MRVAO
DSPIC33EP32GS505-I/PT MICROCONTROLLER Microchip Technology Inc DSPIC33EP16GS202T-I/MX vs DSPIC33EP32GS505-I/PT
DSPIC33EP32GS505T-I/PT MICROCONTROLLER Microchip Technology Inc DSPIC33EP16GS202T-I/MX vs DSPIC33EP32GS505T-I/PT

DSPIC33EP16GS202T-I/MX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33EP16GS202T-I/MX by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33EP16GS202T-I/MX by Microchip Technology Inc

  • Please alert me when DSPIC33EP16GS202T-I/MX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSPIC33EP16GS202T-I/MX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33EP16GS202T-I/MX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSPIC33EP16GS202T-I/MX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33EP16GS202T-I/MX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33EP16GS202T-I/MX by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: