Part Details for DSPIC33EP256GM706T-I/PT by Microchip Technology Inc
Overview of DSPIC33EP256GM706T-I/PT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP256GM706T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8764
|
Newark | Dsc, 70Mhz, 256Kb, Tqfp-64, Product Range:-, Core Frequency:70Mhz, Flash Memory Size:256Kb, No. Of I/O S:53I/O S, Embedded Interface Type:Can, I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Tqfp, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip DSPIC33EP256GM706T-I/PT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.8500 | Buy Now |
DISTI #
DSPIC33EP256GM706T-I/PT-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 64TQFP Min Qty: 1200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6500 | Buy Now |
DISTI #
DSPIC33EP256GM706T
|
Avnet Americas | MCU 16-Bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 64-Pin TQFP T/R - Bulk (Alt: DSPIC33EP256GM706T) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6500 / $7.9900 | Buy Now |
DISTI #
579-33EP256GM706TIPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 256KB Flash, 32KB RAM, 64 Pin, 12 PC PWM, 2 QEI, OpAmps, PTG, 2 CAN RoHS: Compliant | 0 |
|
$6.6500 | Order Now |
DISTI #
DSPIC33EP256GM706T-I/PT
|
Microchip Technology Inc | 16 Bit DSC, 256KB Flash, 32KB RAM, 64 Pin, 12 PC PWM, 2 QEI, OpAmps, PTG, 2 CAN, Projected EOL: 2039-12-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.7800 / $7.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$7.0400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP - 16-Bit - 70 MIPs - 53 I/O - 256KB (85.5K x 24) FLASH - 32K x 8 RAM - 3 to 3.6V - 64-TQFP (10x10) - T&R. | 0 |
|
$6.5300 / $18.3600 | Buy Now |
DISTI #
DSPIC33EP256GM706T
|
Avnet Americas | MCU 16-Bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 64-Pin TQFP T/R - Bulk (Alt: DSPIC33EP256GM706T) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6500 / $7.9900 | Buy Now |
|
NAC | 256KB Flash, 16KB RAM, 12 MCPWM, 8/8 IC/OC, 2 QEI, 4 Op-Amps, CTMU, PTG - Package: 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$6.8700 / $8.2800 | Buy Now |
DISTI #
DSPIC33EP256GM706T-I/PT
|
EBV Elektronik | (Alt: DSPIC33EP256GM706T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DSPIC33EP256GM706T-I/PT
DSPIC33EP256GM706T-I/PT CAD Models
DSPIC33EP256GM706T-I/PT Part Data Attributes:
|
DSPIC33EP256GM706T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP256GM706T-I/PT
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFQFP, TQFP64,.47SQ | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 64 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP256GM706T-I/PT
This table gives cross-reference parts and alternative options found for DSPIC33EP256GM706T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP256GM706T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP256GM706-I/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP256GM706T-I/PT vs DSPIC33EP256GM706-I/PT |
DSPIC33EP256GM706-E/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP256GM706T-I/PT vs DSPIC33EP256GM706-E/PT |