DSPIC33EP256MC202T-H/SS
Microchip Technology Inc
Description: Digital Signal Processor, 0-Ext Bit, 60MHz, CMOS, PDSO28

Overview of DSPIC33EP256MC202T-H/SS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Motor control systems

Price & Stock for DSPIC33EP256MC202T-H/SS by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for DSPIC33EP256MC202T-H/SS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSPIC33EP256MC202T-H/SS by Microchip Technology Inc

DSPIC33EP256MC202T-H/SS
Microchip Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SSOP-28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Boundary Scan
YES
Clock Frequency-Max
60 MHz
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
10.2 mm
Low Power Mode
YES
Number of DMA Channels
4
Number of External Interrupts
3
Number of Terminals
28
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
RAM (words)
32768
ROM Programmability
FLASH
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
2 mm
Supply Current-Max
60 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC33EP256MC202T-H/SS
    Microchip Technology Inc
    Digital Signal Processor, 0-Ext Bit, 60MHz, CMOS, PDSO28
    VS

Alternate Parts for DSPIC33EP256MC202T-H/SS

This table gives cross-reference parts and alternative options found for DSPIC33EP256MC202T-H/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP256MC202T-H/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSPIC33EP256MC202-H/SS Digital Signal Processor, 0-Ext Bit, 60MHz, CMOS, PDSO28 Microchip Technology Inc DSPIC33EP256MC202T-H/SS vs DSPIC33EP256MC202-H/SS
DSPIC33EP256MC202-I/SS 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc DSPIC33EP256MC202T-H/SS vs DSPIC33EP256MC202-I/SS
Part Number Description Manufacturer Compare
DSPIC33EP256GP502-H/SS Digital Signal Processor, 0-Ext Bit, 60MHz, CMOS, PDSO28 Microchip Technology Inc DSPIC33EP256MC202T-H/SS vs DSPIC33EP256GP502-H/SS
DSPIC33EP256MC202-H/SS Digital Signal Processor, 0-Ext Bit, 60MHz, CMOS, PDSO28 Microchip Technology Inc DSPIC33EP256MC202T-H/SS vs DSPIC33EP256MC202-H/SS
DSPIC33EP256MC502-H/SS Digital Signal Processor, 0-Ext Bit, 60MHz, CMOS, PDSO28 Microchip Technology Inc DSPIC33EP256MC202T-H/SS vs DSPIC33EP256MC502-H/SS
DSPIC33EP256MC504-I/TL 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, QCC44, 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-44 Microchip Technology Inc DSPIC33EP256MC202T-H/SS vs DSPIC33EP256MC504-I/TL
DSPIC33EP256MC502T-H/SS Digital Signal Processor, 0-Ext Bit, 60MHz, CMOS, PDSO28 Microchip Technology Inc DSPIC33EP256MC202T-H/SS vs DSPIC33EP256MC502T-H/SS
DSPIC33EP256GP502T-H/SS Digital Signal Processor, 0-Ext Bit, 60MHz, CMOS, PDSO28 Microchip Technology Inc DSPIC33EP256MC202T-H/SS vs DSPIC33EP256GP502T-H/SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33EP256MC202T-H/SS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33EP256MC202T-H/SS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33EP256MC202T-H/SS would you like to use for your alert(s)?
  • Please alert me when DSPIC33EP256MC202T-H/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33EP256MC202T-H/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33EP256MC202T-H/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33EP256MC202T-H/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33EP256MC202T-H/SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33EP256MC202T-H/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: