Part Details for DSPIC33EP256MU806-E/MR by Microchip Technology Inc
Overview of DSPIC33EP256MU806-E/MR by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP256MU806-E/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5387
|
Newark | 64 Pins, 256Kb Flash, 28Kb Ram, 60 Mhz, Usb, 2Xcan, 15 Dma 64 Qfn 9X9X0.9Mm Tube Rohs Compliant: Yes |Microchip DSPIC33EP256MU806-E/MR Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9200 / $9.7900 | Buy Now |
DISTI #
DSPIC33EP256MU806-E/MR-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 64VQFN Min Qty: 1 Lead time: 5 Weeks Container: Tube |
638 In Stock |
|
$8.6601 / $10.4400 | Buy Now |
DISTI #
DSPIC33EP256MU806-
|
Avnet Americas | MCU 16-Bit dsPIC33 dsPIC RISC 280KB Flash 3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC33EP256MU806-) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Tube | 0 |
|
$8.6600 / $10.4400 | Buy Now |
DISTI #
579-PIC33256MU806EMR
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 64P 256KB Flash 28KB RAM 60 MHz USB RoHS: Compliant | 767 |
|
$8.6500 / $10.4400 | Buy Now |
DISTI #
DSPIC33EP256MU806-E/MR
|
Microchip Technology Inc | 16-Bit DSC 64LD 256KB Flash, DMA, 60 MIPS, nanoWatt, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
500 Alternates Available |
|
$7.5800 / $10.4400 | Buy Now |
DISTI #
70540809
|
RS | 64 PINS, 256KB Flash, 28KB RAM, 60 MHz, USB, 2xCAN, 15 DMA | Microchip Technology Inc. DSPIC33EP256MU806-E/MR RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6400 / $12.5200 | RFQ |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP - 16-Bit - 60 MIPs - 51 I/O - 256KB (85.5K x 24) FLASH - 12K x 16 RAM - 3 to 3.6V - 64-VQFN (9x9). RoHS: Compliant | 480 Factory Stock |
|
$8.0500 / $10.1000 | Buy Now |
DISTI #
DSPIC33EP256MU806-
|
Avnet Americas | MCU 16-Bit dsPIC33 dsPIC RISC 280KB Flash 3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC33EP256MU806-) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Tube | 0 |
|
$8.6600 / $10.4400 | Buy Now |
DISTI #
33EP256MU806-E/MR
|
TME | IC: dsPIC microcontroller, 256kB, 28kBSRAM, QFN64, DSPIC, 0.5mm Min Qty: 1 | 0 |
|
$9.1800 / $10.9500 | RFQ |
|
Ameya Holding Limited | IC DSC 16BIT 256KB FLASH 64QFN | 500 |
|
RFQ |
Part Details for DSPIC33EP256MU806-E/MR
DSPIC33EP256MU806-E/MR CAD Models
DSPIC33EP256MU806-E/MR Part Data Attributes:
|
DSPIC33EP256MU806-E/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP256MU806-E/MR
Microchip Technology Inc
16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 15 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 320 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP256MU806-E/MR
This table gives cross-reference parts and alternative options found for DSPIC33EP256MU806-E/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP256MU806-E/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP256MU806-I/MR | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | DSPIC33EP256MU806-E/MR vs DSPIC33EP256MU806-I/MR |