Part Details for DSPIC33EP256MU814-I/PL by Microchip Technology Inc
Overview of DSPIC33EP256MU814-I/PL by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP256MU814-I/PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5402
|
Newark | 144 Pins, 256Kb Flash, 28Kb Ram, 60 Mhz, Usb, 2Xcan, 15 Dma 144 Lqfp 20X20X1.4Mm Tray Rohs Compliant: Yes |Microchip DSPIC33EP256MU814-I/PL Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0100 | Buy Now |
DISTI #
DSPIC33EP256MU814-I/PL-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 144LQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
615 In Stock |
|
$9.7100 / $11.7000 | Buy Now |
DISTI #
DSPIC33EP256MU814-
|
Avnet Americas | LQFP 144 PINS, 256KB Flash, 28KB RAM, 60 MHz, USB, 2xCAN, 15 DMA - Trays (Alt: DSPIC33EP256MU814-) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$9.7100 / $11.7000 | Buy Now |
DISTI #
579-PIC33256MU814IPL
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 144P 256KB Flsh 28KB RAM 60MHz USB RoHS: Compliant | 95 |
|
$9.7100 / $11.7000 | Buy Now |
DISTI #
DSPIC33EP256MU814-I/PL
|
Microchip Technology Inc | 16-Bit DSC 144LD 256KB Flash, DMA, 60 MIPS, nanoWatt, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
78 Alternates Available |
|
$8.5100 / $11.7000 | Buy Now |
DISTI #
70453283
|
RS | 144 PINS,256KB Flash,28KB RAM,60 MHz, USB, 2xCAN,15 DMA144 LQFP 20x20x1.4mm TRAY | Microchip Technology Inc. DSPIC33EP256MU814-I/PL RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9400 / $14.0500 | RFQ |
|
Future Electronics | dsPIC33EP Series 12kB RAM 256 kB Flash 16-Bit Digital Signal Controller-LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Container: Tray | 0Tray |
|
$10.3300 / $10.8500 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 280KB Flash - 28KB RAM - -40°C to +85°C - 3.3V - 144-Pin LQFP - Tray RoHS: Compliant | 60 Factory Stock |
|
$10.2500 / $14.9400 | Buy Now |
DISTI #
DSPIC33EP256MU814-
|
Avnet Americas | LQFP 144 PINS, 256KB Flash, 28KB RAM, 60 MHz, USB, 2xCAN, 15 DMA - Trays (Alt: DSPIC33EP256MU814-) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$9.7100 / $11.7000 | Buy Now |
DISTI #
33EP256MU814-I/PL
|
TME | IC: dsPIC microcontroller, 256kB, 28kBSRAM, LQFP144, DSPIC, 0.5mm Min Qty: 1 | 0 |
|
$10.3000 / $12.3600 | RFQ |
Part Details for DSPIC33EP256MU814-I/PL
DSPIC33EP256MU814-I/PL CAD Models
DSPIC33EP256MU814-I/PL Part Data Attributes
|
DSPIC33EP256MU814-I/PL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP256MU814-I/PL
Microchip Technology Inc
16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, LQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP144,.87SQ,20 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | DSPIC33 | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 15 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 122 | |
Number of Serial I/Os | ||
Number of Terminals | 144 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 28672 | |
RAM (words) | 28672 | |
ROM (words) | 286720 | |
ROM Programmability | FLASH | |
Screening Level | TS-16949 | |
Seated Height-Max | 1.6 mm | |
Speed | 70 MHz | |
Supply Current-Max | 320 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP256MU814-I/PL
This table gives cross-reference parts and alternative options found for DSPIC33EP256MU814-I/PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP256MU814-I/PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP256GM304-I/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP256MU814-I/PL vs DSPIC33EP256GM304-I/PT |
DSPIC33EP256MU814-E/PLVAO | Microcontroller, 16-Bit, FLASH, 60MHz, CMOS, PQFP144 | Microchip Technology Inc | DSPIC33EP256MU814-I/PL vs DSPIC33EP256MU814-E/PLVAO |
DSPIC33EP256GM304T-I/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP256MU814-I/PL vs DSPIC33EP256GM304T-I/PT |
DSPIC33EP256GM304T-E/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP256MU814-I/PL vs DSPIC33EP256GM304T-E/PT |