Part Details for DSPIC33EP256MU814T-I/PL by Microchip Technology Inc
Overview of DSPIC33EP256MU814T-I/PL by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP256MU814T-I/PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4905
|
Newark | 144 Pins, 256Kb Flash, 28Kb Ram, 60 Mhz, Usb, 2Xcan, 15 Dma 144 Lqfp 20X20X1.4Mm T/R Rohs Compliant: Yes |Microchip DSPIC33EP256MU814T-I/PL Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.0400 | Buy Now |
DISTI #
DSPIC33EP256MU814T-I/PL-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 144LQFP Min Qty: 700 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.7400 | Buy Now |
DISTI #
DSPIC33EP256MU814T
|
Avnet Americas | MCU 16-Bit dsPIC33E dsPIC RISC 280KB Flash 3.3V 144-Pin LQFP T/R - Tape and Reel (Alt: DSPIC33EP256MU814T) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$9.7400 / $11.7300 | Buy Now |
DISTI #
579-33EP256MU814TIPL
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 256KB Fl 28KB RAM, USB, 2xCAN RoHS: Compliant | 0 |
|
$9.7400 | Order Now |
DISTI #
DSPIC33EP256MU814T-I/PL
|
Microchip Technology Inc | 16-Bit DSC 144LD 256KB Flash, DMA, 60 MIPS, nanoWatt, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.5300 / $11.7300 | Buy Now |
DISTI #
70540820
|
RS | 144 PINS, 256KB Flash, 28KB RAM, 60 MHz, USB, 2xCAN, 15 DMA | Microchip Technology Inc. DSPIC33EP256MU814T-I/PL RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9600 / $14.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 | 0 |
|
$10.3700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP - 16-Bit - 70 MIPs - 122 I/O - 256KB (85.5K x 24) FLASH - 12K x 16 RAM - 3 to 3.6V - 144-LQFP (20x20) - T&R. RoHS: Compliant | 0 |
|
$9.5800 / $26.9300 | Buy Now |
DISTI #
DSPIC33EP256MU814T
|
Avnet Americas | MCU 16-Bit dsPIC33E dsPIC RISC 280KB Flash 3.3V 144-Pin LQFP T/R - Tape and Reel (Alt: DSPIC33EP256MU814T) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$9.7400 / $11.7300 | Buy Now |
DISTI #
DSPIC33EP256MU814T
|
Avnet Americas | MCU 16-Bit dsPIC33E dsPIC RISC 280KB Flash 3.3V 144-Pin LQFP T/R - Tape and Reel (Alt: DSPIC33EP256MU814T) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$9.7400 / $11.7300 | Buy Now |
Part Details for DSPIC33EP256MU814T-I/PL
DSPIC33EP256MU814T-I/PL CAD Models
DSPIC33EP256MU814T-I/PL Part Data Attributes
|
DSPIC33EP256MU814T-I/PL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP256MU814T-I/PL
Microchip Technology Inc
16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, LQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP144,.87SQ,20 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 15 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 144 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 320 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP256MU814T-I/PL
This table gives cross-reference parts and alternative options found for DSPIC33EP256MU814T-I/PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP256MU814T-I/PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP256GM304-I/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP256MU814T-I/PL vs DSPIC33EP256GM304-I/PT |
DSPIC33EP256MU814-E/PLVAO | Microcontroller, 16-Bit, FLASH, 60MHz, CMOS, PQFP144 | Microchip Technology Inc | DSPIC33EP256MU814T-I/PL vs DSPIC33EP256MU814-E/PLVAO |
DSPIC33EP256GM304T-I/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP256MU814T-I/PL vs DSPIC33EP256GM304T-I/PT |
DSPIC33EP256GM304T-E/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP256MU814T-I/PL vs DSPIC33EP256GM304T-E/PT |