Microcontrollers and Processors
DSPIC33EP512MC504-I/PT
Microchip Technology Inc
Description: MICROCONTROLLER

Overview of DSPIC33EP512MC504-I/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC33EP512MC504-I/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 53W9187
Newark 16 Bit Dsc, 512Kb Flash, 48Kb Ram, 60 Mhz, 44 Pin, Qei, Mcpwm, Opamps, Comparators, Ptg, Can 44 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip DSPIC33EP512MC504-I/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.6100
  • 320 $5.3500
  • 640 $5.0800
$5.0800 / $5.6100 Buy Now
DISTI # DSPIC33EP512MC504-I/PT-ND
DigiKey IC MCU 16BIT 512KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray 1880
In Stock
  • 1 $5.8800
  • 25 $5.3900
  • 100 $4.8800
$4.8800 / $5.8800 Buy Now
DISTI # DSPIC33EP512MC504-
Avnet Americas MCU 16-Bit dsPIC33 dsPIC RISC 512KB Flash 3.3V 44-Pin TQFP Tray - Trays (Alt: DSPIC33EP512MC504-) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $5.8800
  • 25 $5.3900
  • 100 $4.8800
$4.8800 / $5.8800 Buy Now
DISTI # 579-33EP512MC504IPT
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 16B DSC 512KB Flsh 48KB RAM QEI MCPWM RoHS: Compliant 20
  • 1 $5.8800
  • 25 $5.3900
  • 100 $4.8800
$4.8800 / $5.8800 Buy Now
DISTI # DSPIC33EP512MC504-I/PT
Microchip Technology Inc 70MIPS, DSP, 512KB Flash, 48KB RAM, MCPWM, CAN, OpAmps, PTG, 44-pins, Projected EOL: 2039-07-12 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $5.8800
  • 25 $5.3900
  • 100 $4.8800
  • 1,000 $4.4800
  • 5,000 $4.2600
$4.2600 / $5.8800 Buy Now
DISTI # 70415075
RS DSPIC33EP512MC504-I/PT,16bit dsPIC Microcontroller,60MHz,512kb Flash,44-Pin TQFP | Microchip Technology Inc. DSPIC33EP512MC504-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 160 $5.8100
  • 800 $5.5200
  • 1,600 $5.2300
  • 3,200 $4.9400
$4.9400 / $5.8100 RFQ
Future Electronics IC MCU 16BIT 512KB FLASH 44TQFP RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks Container: Tray 320
Tray
  • 160 $5.0700
  • 320 $4.9800
  • 480 $4.9300
  • 640 $4.9000
  • 800 $4.7900
$4.7900 / $5.0700 Buy Now
Onlinecomponents.com MCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray RoHS: Compliant 313 In Stock
960 Factory Stock
  • 5 $5.9700
  • 25 $5.0400
  • 160 $4.7300
  • 320 $4.6800
  • 640 $4.6300
$4.6300 / $5.9700 Buy Now
DISTI # 65653304
Verical MCU 16-bit dsPIC RISC 512KB Flash 3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2243 Americas - 310
  • 10 $7.7610
  • 25 $6.5650
  • 160 $6.1490
  • 320 $6.0840
  • 640 $6.0190
$6.0190 / $7.7610 Buy Now
DISTI # 33EP512MC504-I/PT
TME IC: dsPIC microcontroller, 512kB, 48kBSRAM, TQFP44, 3÷3.6VDC Min Qty: 1 0
  • 1 $6.1200
  • 5 $5.7200
  • 25 $5.5600
  • 100 $5.1300
$5.1300 / $6.1200 RFQ
NAC 16 Bit DSC, 512KB Flash, 48KB RAM, 60 MHz, 44 Pin, QEI, MCPWM, OpAmps, Comparators, PTG, CAN - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray 0
  • 1 $6.0700
  • 100 $5.5100
  • 500 $5.1600
  • 1,000 $5.0400
$5.0400 / $6.0700 Buy Now
DISTI # DSPIC33EP512MC504-I/PT
Avnet Silica MCU 16-Bit dsPIC33 dsPIC RISC 512KB Flash 3.3V 44-Pin TQFP Tray (Alt: DSPIC33EP512MC504-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # DSPIC33EP512MC504-I/PT
EBV Elektronik MCU 16-Bit dsPIC33 dsPIC RISC 512KB Flash 3.3V 44-Pin TQFP Tray (Alt: DSPIC33EP512MC504-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU - 16-bit dsPIC - 512KB Flash - 48KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray RoHS: Compliant 313 In Stock
960 Factory Stock
  • 5 $5.9700
  • 25 $5.0400
  • 160 $4.7300
  • 320 $4.6800
  • 640 $4.6300
$4.6300 / $5.9700 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 160 320
  • 160 $6.7900
  • 320 $6.3300
$6.3300 / $6.7900 Buy Now

CAD Models for DSPIC33EP512MC504-I/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DSPIC33EP512MC504-I/PT by Microchip Technology Inc

DSPIC33EP512MC504-I/PT
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Boundary Scan
YES
Clock Frequency-Max
60 MHz
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
Low Power Mode
YES
Number of DMA Channels
4
Number of External Interrupts
3
Number of Terminals
44
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP44,.47SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Qualification Status
Not Qualified
RAM (words)
49152
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Supply Current-Max
55 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC33EP512MC504-I/PT
    Microchip Technology Inc
    MICROCONTROLLER
    VS

Alternate Parts for DSPIC33EP512MC504-I/PT

This table gives cross-reference parts and alternative options found for DSPIC33EP512MC504-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP512MC504-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSPIC33EP512MC504-E/PT MICROCONTROLLER Microchip Technology Inc DSPIC33EP512MC504-I/PT vs DSPIC33EP512MC504-E/PT
Part Number Description Manufacturer Compare
DSPIC33EP64MC506-E/MR 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 Microchip Technology Inc DSPIC33EP512MC504-I/PT vs DSPIC33EP64MC506-E/MR
DSPIC33EP64MC504T-I/ML 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc DSPIC33EP512MC504-I/PT vs DSPIC33EP64MC504T-I/ML
DSPIC33EP64MC204-I/TL 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, QCC44, 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-44 Microchip Technology Inc DSPIC33EP512MC504-I/PT vs DSPIC33EP64MC204-I/TL
DSPIC33EP32MC504-H/PT Digital Signal Processor, 0-Ext Bit, 60MHz, CMOS, PQFP44 Microchip Technology Inc DSPIC33EP512MC504-I/PT vs DSPIC33EP32MC504-H/PT
DSPIC33EP512MC504-I/TL MICROCONTROLLER Microchip Technology Inc DSPIC33EP512MC504-I/PT vs DSPIC33EP512MC504-I/TL
PIC24EP128GP202T-E/MM 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc DSPIC33EP512MC504-I/PT vs PIC24EP128GP202T-E/MM
PIC24EP128GP202-I/SO 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc DSPIC33EP512MC504-I/PT vs PIC24EP128GP202-I/SO
DSPIC33EP512GM306T-I/PT MICROCONTROLLER Microchip Technology Inc DSPIC33EP512MC504-I/PT vs DSPIC33EP512GM306T-I/PT
PIC24EP256GU810T-I/PF 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc DSPIC33EP512MC504-I/PT vs PIC24EP256GU810T-I/PF
DSPIC33EP64GP504-I/ML 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc DSPIC33EP512MC504-I/PT vs DSPIC33EP64GP504-I/ML

Related Parts for DSPIC33EP512MC504-I/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33EP512MC504-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33EP512MC504-I/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33EP512MC504-I/PT would you like to use for your alert(s)?
  • Please alert me when DSPIC33EP512MC504-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33EP512MC504-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33EP512MC504-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33EP512MC504-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33EP512MC504-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33EP512MC504-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: