There are no models available for this part yet.
Overview of DSPIC33EP64GS505-E/PT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DSPIC33EP64GS505-E/PT by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41Y5460
|
Newark | 64Kb Flash, 70Mips, Dsc Optimized For Digital Power Applications 48 Tqfp 7X7X1Mm Tray Rohs Compliant: Yes |Microchip DSPIC33EP64GS505-E/PT RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 | Buy Now | |
DISTI #
DSPIC33EP64GS505-E/PT-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 48TQFP Min Qty: 250 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.5500 | Buy Now | |
DISTI #
DSPIC33EP64GS505-E
|
Avnet Americas | TQFP 64KB flash, 70MIPS, DSC optimized for digital power applications - Trays (Alt: DSPIC33EP64GS505-E) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.5500 / $6.6900 | Buy Now | |
DISTI #
579-33EP64GS505-E/PT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC dsPIC 64KB Flash 70 MIPS RoHS: Compliant | 0 |
|
$5.5500 | Order Now | |
DISTI #
DSPIC33EP64GS505-E/PT
|
Microchip Technology Inc | 64KB flash, 70MIPS, DSC optimized for digital power applications, Projected EOL: 2039-12-23 RoHS: Compliant pbFree: Yes |
8231 Alternates Available |
|
$4.8700 / $6.6900 | Buy Now | |
DISTI #
70541075
|
RS | 64KB flash, 70MIPS, DSC optimized for digital power applications | Microchip Technology Inc. DSPIC33EP64GS505-E/PT RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8100 / $8.0100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$5.9000 | Buy Now | ||
Onlinecomponents.com | Microcontroller - dsPIC 33EP, FuSa - 16-Bit - 60 MIPs - 35 I/O - 64KB (64K x 8) FLASH - 8K x 8 RAM - 3 to 3.6V - 48-TQFP-EP (7x7). RoHS: Compliant | 7750 Factory Stock |
|
$5.2600 / $10.9600 | Buy Now | ||
DISTI #
33EP64GS505-E/PT
|
TME | IC: dsPIC microcontroller, 64kB, 8kBSRAM, TQFP48, DSPIC, 0.5mm Min Qty: 1 | 0 |
|
$5.8700 / $7.0000 | RFQ | |
NAC | 64KB flash, 70MIPS, DSC optimized for digital power applications - Package: 48 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: Tray | 6250 |
|
$5.7600 / $6.9400 | Buy Now |
CAD Models for DSPIC33EP64GS505-E/PT by Microchip Technology Inc
Part Data Attributes for DSPIC33EP64GS505-E/PT by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TQFP-48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Address Bus Width
|
|
Barrel Shifter
|
YES
|
Bit Size
|
16
|
Clock Frequency-Max
|
60 MHz
|
External Data Bus Width
|
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Number of Terminals
|
48
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Equivalence Code
|
TQFP48,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE, FINE PITCH
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100; TS 16949
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Alternate Parts for DSPIC33EP64GS505-E/PT
This table gives cross-reference parts and alternative options found for DSPIC33EP64GS505-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP64GS505-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP64GS505T-I/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP64GS505-E/PT vs DSPIC33EP64GS505T-I/PT |
DSPIC33EP64GS505T-E/PT | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EP64GS505-E/PT vs DSPIC33EP64GS505T-E/PT |