DSPIC33EP64GS505-I/PT
Microchip Technology Inc
Description: MICROCONTROLLER

Overview of DSPIC33EP64GS505-I/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC33EP64GS505-I/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 95AJ7732
Newark Microcontroller, 16-Bit, Flash, 70Mhz, Cmos, Pqfp48 Rohs Compliant: Yes |Microchip DSPIC33EP64GS505-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $9.2000
  • 10 $8.7800
  • 25 $7.5900
  • 50 $7.0200
  • 100 $6.2400
  • 250 $5.9200
$5.9200 / $9.2000 Buy Now
DISTI # 41Y5461
Newark 64Kb Flash, 70Mips, Dsc Optimized For Digital Power Applications 48 Tqfp 7X7X1Mm Tray Rohs Compliant: Yes |Microchip DSPIC33EP64GS505-I/PT RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.2100
$5.2100 Buy Now
DISTI # DSPIC33EP64GS505-I/PT-ND
DigiKey IC MCU 16BIT 64KB FLASH 48TQFP Min Qty: 250 Lead time: 4 Weeks Container: Tray Temporarily Out of Stock
  • 250 $5.0500
$5.0500 Buy Now
DISTI # DSPIC33EP64GS505-I
Avnet Americas TQFP 64KB flash, 70MIPS, DSC optimized for digital power applications - Trays (Alt: DSPIC33EP64GS505-I) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $6.0700
  • 25 $5.5800
  • 100 $5.0500
$5.0500 / $6.0700 Buy Now
DISTI # 579-33EP64GS505-I/PT
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC dsPIC 64KB Flash 70 MIPS RoHS: Compliant 245
  • 1 $6.0700
  • 25 $5.5800
  • 100 $5.0500
$5.0500 / $6.0700 Buy Now
DISTI # DSPIC33EP64GS505-I/PT
Microchip Technology Inc 64KB flash, 70MIPS, DSC optimized for digital power applications, Projected EOL: 2039-12-23 RoHS: Compliant pbFree: Yes 5000

Alternates Available
  • 1 $6.0700
  • 25 $5.5800
  • 100 $5.0500
  • 1,000 $4.6400
  • 5,000 $4.4100
$4.4100 / $6.0700 Buy Now
DISTI # 70541076
RS 64KB flash, 70MIPS, DSC optimized for digital power applications | Microchip Technology Inc. DSPIC33EP64GS505-I/PT RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 250 $7.2900
  • 1,250 $6.9300
  • 2,500 $6.5600
  • 5,000 $6.2000
$6.2000 / $7.2900 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 0
  • 250 $5.3700
$5.3700 Buy Now
Onlinecomponents.com MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 48-Pin TQFP EP - Tray RoHS: Compliant 5000 Factory Stock
  • 63 $7.6800
  • 125 $5.8000
  • 188 $5.4000
  • 250 $5.3000
$5.3000 / $7.6800 Buy Now
DISTI # 33EP64GS505-I/PT
TME IC: dsPIC microcontroller, 64kB, 8kBSRAM, TQFP48, DSPIC, 0.5mm Min Qty: 1 0
  • 1 $6.3800
  • 5 $6.1700
  • 25 $5.7600
  • 100 $5.3500
$5.3500 / $6.3800 RFQ
NAC 64KB flash, 70MIPS, DSC optimized for digital power applications - Package: 48 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: Tray 4000
  • 1 $6.3100
  • 100 $5.7200
  • 500 $5.3600
  • 1,000 $5.2300
$5.2300 / $6.3100 Buy Now
Master Electronics MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 48-Pin TQFP EP - Tray RoHS: Compliant 5000 Factory Stock
  • 63 $7.6800
  • 125 $5.8000
  • 188 $5.4000
  • 250 $5.3000
$5.3000 / $7.6800 Buy Now

CAD Models for DSPIC33EP64GS505-I/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DSPIC33EP64GS505-I/PT by Microchip Technology Inc

DSPIC33EP64GS505-I/PT
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-48
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Clock Frequency-Max
60 MHz
External Data Bus Width
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e3
Length
7 mm
Number of Terminals
48
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC33EP64GS505-I/PT
    Microchip Technology Inc
    MICROCONTROLLER
    VS

Alternate Parts for DSPIC33EP64GS505-I/PT

This table gives cross-reference parts and alternative options found for DSPIC33EP64GS505-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP64GS505-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSPIC33EP64GS505T-I/PT MICROCONTROLLER Microchip Technology Inc DSPIC33EP64GS505-I/PT vs DSPIC33EP64GS505T-I/PT
DSPIC33EP64GS505T-E/PT MICROCONTROLLER Microchip Technology Inc DSPIC33EP64GS505-I/PT vs DSPIC33EP64GS505T-E/PT
Part Number Description Manufacturer Compare
DSPIC33EP64GS504T-E/ML MICROCONTROLLER Microchip Technology Inc DSPIC33EP64GS505-I/PT vs DSPIC33EP64GS504T-E/ML
DSPIC33EP64GS502T-E/MM MICROCONTROLLER Microchip Technology Inc DSPIC33EP64GS505-I/PT vs DSPIC33EP64GS502T-E/MM
DSPIC33EP64GS504-E/PTVAO Microcontroller, 16-Bit, FLASH, CMOS, PQFP44 Microchip Technology Inc DSPIC33EP64GS505-I/PT vs DSPIC33EP64GS504-E/PTVAO
DSPIC33EP64GS502-I/SO MICROCONTROLLER Microchip Technology Inc DSPIC33EP64GS505-I/PT vs DSPIC33EP64GS502-I/SO
DSPIC33EP64GS505-I/Y8 Microcontroller Microchip Technology Inc DSPIC33EP64GS505-I/PT vs DSPIC33EP64GS505-I/Y8
DSPIC33EP64GS502-E/SO MICROCONTROLLER Microchip Technology Inc DSPIC33EP64GS505-I/PT vs DSPIC33EP64GS502-E/SO
DSPIC33EP64GS506-E/PT MICROCONTROLLER Microchip Technology Inc DSPIC33EP64GS505-I/PT vs DSPIC33EP64GS506-E/PT
DSPIC33EP64GS505-E/Y8 Microcontroller Microchip Technology Inc DSPIC33EP64GS505-I/PT vs DSPIC33EP64GS505-E/Y8
DSPIC33EP64GS506T-I/PTC07 16-Bit Size, 0-Ext Bit, 60MHz, CMOS, PQFP64 Microchip Technology Inc DSPIC33EP64GS505-I/PT vs DSPIC33EP64GS506T-I/PTC07
DSPIC33EP64GS505T-I/Y8 Microcontroller Microchip Technology Inc DSPIC33EP64GS505-I/PT vs DSPIC33EP64GS505T-I/Y8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33EP64GS505-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33EP64GS505-I/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33EP64GS505-I/PT would you like to use for your alert(s)?
  • Please alert me when DSPIC33EP64GS505-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33EP64GS505-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33EP64GS505-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33EP64GS505-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33EP64GS505-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33EP64GS505-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: