Part Details for DSPIC33EP64GS708-I/PT by Microchip Technology Inc
Overview of DSPIC33EP64GS708-I/PT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP64GS708-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC4305
|
Newark | Dsc, 70Mhz, 64Kb, Tqfp-80, Product Range:-, Core Frequency:70Mhz, Flash Memory Size:64Kb, No. Of I/O S:67I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:3.3V, Dsc Case Style:Tqfp, No. Of Pins:80Pins Rohs Compliant: Yes |Microchip DSPIC33EP64GS708-I/PT Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2100 | Buy Now |
DISTI #
DSPIC33EP64GS708-I/PT-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 80TQFP Min Qty: 119 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8500 | Buy Now |
DISTI #
DSPIC33EP64GS708-I
|
Avnet Americas | 16-BIT DSC 70 MIPS 64KB FLASH 8KB RAM - Bulk (Alt: DSPIC33EP64GS708-I) RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Container: Bulk | 0 |
|
$5.8500 / $7.0400 | Buy Now |
DISTI #
579-33EP64GS708IPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC 70 MIPS 64KB Flash 8KB RAM RoHS: Compliant | 0 |
|
$5.8500 | Order Now |
DISTI #
DSPIC33EP64GS708-I/PT
|
Microchip Technology Inc | 64KB flash, 70MIPS, DSC optimized for digital power applications, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
238 Alternates Available |
|
$5.1200 / $7.0400 | Buy Now |
|
Future Electronics | 16-bit DSC, 70 MIPS, 64KB Flash, 8KB RAM RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 | 0 |
|
$6.2000 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 80-Pin TQFP - Tray | 238 Factory Stock |
|
$6.1000 / $8.8900 | Buy Now |
DISTI #
DSPIC33EP64GS708-I
|
Avnet Americas | 16-BIT DSC 70 MIPS 64KB FLASH 8KB RAM - Bulk (Alt: DSPIC33EP64GS708-I) RoHS: Not Compliant Min Qty: 119 Package Multiple: 119 Container: Bulk | 0 |
|
$5.8500 / $7.0400 | Buy Now |
DISTI #
33EP64GS708-I/PT
|
TME | IC: dsPIC microcontroller, 64kB, 8kBSRAM, TQFP80, DSPIC, 0.5mm Min Qty: 1 | 0 |
|
$6.1800 / $7.3700 | RFQ |
|
Ameya Holding Limited | 238 |
|
RFQ |
Part Details for DSPIC33EP64GS708-I/PT
DSPIC33EP64GS708-I/PT CAD Models
DSPIC33EP64GS708-I/PT Part Data Attributes:
|
DSPIC33EP64GS708-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP64GS708-I/PT
Microchip Technology Inc
16-BIT DSC, 70 MIPS, 64KB FLASH,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFQFP, TQFP80,.55SQ | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 4 | |
Number of I/O Lines | 67 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 80 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP64GS708-I/PT
This table gives cross-reference parts and alternative options found for DSPIC33EP64GS708-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP64GS708-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP64GS708T-E/PT | Microcontroller | Microchip Technology Inc | DSPIC33EP64GS708-I/PT vs DSPIC33EP64GS708T-E/PT |