DSPIC33EP64GS805T-E/PT
Microchip Technology Inc
Description: Microcontroller

Overview of DSPIC33EP64GS805T-E/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC33EP64GS805T-E/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # DSPIC33EP64GS805T-E/PT
Microchip Technology Inc 64KB flash, 70MIPS, DSC optimized for digital power applications with CAN, Projected EOL: 2044-12-15 RoHS: Compliant pbFree: Yes 57600
  • 1 $7.4900
  • 25 $6.8600
  • 100 $6.2100
  • 1,000 $5.7100
  • 5,000 $5.4300
$5.4300 / $7.4900 Buy Now

CAD Models for DSPIC33EP64GS805T-E/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSPIC33EP64GS805T-E/PT by Microchip Technology Inc

DSPIC33EP64GS805T-E/PT
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TFQFP, TQFP48,.35SQ
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Boundary Scan
YES
Clock Frequency-Max
60 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQFP-G48
Length
7 mm
Low Power Mode
YES
Number of DMA Channels
4
Number of External Interrupts
4
Number of I/O Lines
33
Number of Serial I/Os
4
Number of Terminals
48
Number of Timers
7
On Chip Data RAM Width
8
On Chip Program ROM Width
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
8192
RAM (words)
8192
ROM (words)
65536
ROM Programmability
FLASH
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
1.2 mm
Supply Current-Max
75 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC33EP64GS805T-E/PT
    Microchip Technology Inc
    Microcontroller
    VS

Alternate Parts for DSPIC33EP64GS805T-E/PT

This table gives cross-reference parts and alternative options found for DSPIC33EP64GS805T-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP64GS805T-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSPIC33EP64GS805T-E/PTVAO Microcontroller, 16-Bit, FLASH, CMOS, PQFP48 Microchip Technology Inc DSPIC33EP64GS805T-E/PT vs DSPIC33EP64GS805T-E/PTVAO
DSPIC33EP64GS805T-I/PT 16-BIT DSC, 70 MIPS, 64KB FLASH, Microchip Technology Inc DSPIC33EP64GS805T-E/PT vs DSPIC33EP64GS805T-I/PT
DSPIC33EP64GS805-I/PT 16-BIT DSC, 70 MIPS, 64KB FLASH, Microchip Technology Inc DSPIC33EP64GS805T-E/PT vs DSPIC33EP64GS805-I/PT
Part Number Description Manufacturer Compare
DSPIC33EP64MC506-E/MR 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 Microchip Technology Inc DSPIC33EP64GS805T-E/PT vs DSPIC33EP64MC506-E/MR
DSPIC33EP64MC504T-I/ML 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc DSPIC33EP64GS805T-E/PT vs DSPIC33EP64MC504T-I/ML
DSPIC33EP64MC204-I/TL 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, QCC44, 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-44 Microchip Technology Inc DSPIC33EP64GS805T-E/PT vs DSPIC33EP64MC204-I/TL
DSPIC33EP32MC504-H/PT Digital Signal Processor, 0-Ext Bit, 60MHz, CMOS, PQFP44 Microchip Technology Inc DSPIC33EP64GS805T-E/PT vs DSPIC33EP32MC504-H/PT
DSPIC33EP512MC504-I/TL MICROCONTROLLER Microchip Technology Inc DSPIC33EP64GS805T-E/PT vs DSPIC33EP512MC504-I/TL
PIC24EP128GP202T-E/MM 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc DSPIC33EP64GS805T-E/PT vs PIC24EP128GP202T-E/MM
PIC24EP128GP202-I/SO 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc DSPIC33EP64GS805T-E/PT vs PIC24EP128GP202-I/SO
DSPIC33EP512GM306T-I/PT MICROCONTROLLER Microchip Technology Inc DSPIC33EP64GS805T-E/PT vs DSPIC33EP512GM306T-I/PT
PIC24EP256GU810T-I/PF 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Microchip Technology Inc DSPIC33EP64GS805T-E/PT vs PIC24EP256GU810T-I/PF
DSPIC33EP64GP504-I/ML 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc DSPIC33EP64GS805T-E/PT vs DSPIC33EP64GP504-I/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33EP64GS805T-E/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33EP64GS805T-E/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33EP64GS805T-E/PT would you like to use for your alert(s)?
  • Please alert me when DSPIC33EP64GS805T-E/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33EP64GS805T-E/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33EP64GS805T-E/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33EP64GS805T-E/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33EP64GS805T-E/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33EP64GS805T-E/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: