Part Details for DSPIC33EP64MC203-E/M5 by Microchip Technology Inc
Overview of DSPIC33EP64MC203-E/M5 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EP64MC203-E/M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC8027
|
Newark | Dsc, 60Mhz, 64Kb, Uqfn-Ep-36, Product Range:-, Core Frequency:60Mhz, Flash Memory Size:64Kb, No. Of I/O S:25I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Uqfn-Ep, No. Of Pins:36Pins Rohs Compliant: Yes |Microchip DSPIC33EP64MC203-E/M5 Min Qty: 292 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 | Buy Now |
DISTI #
DSPIC33EP64MC203-E/M5-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 36VTLA Min Qty: 292 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8500 | Buy Now |
DISTI #
DSPIC33EP64MC203-E
|
Avnet Americas | MCU 16-Bit dsPIC RISC 64KB Flash 3V to 3.6V 36-Pin UQFN Tube - Rail/Tube (Alt: DSPIC33EP64MC203-E) RoHS: Compliant Min Qty: 219 Package Multiple: 73 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.8500 / $3.4400 | Buy Now |
DISTI #
579-IC33EP64MC203EM5
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 70MIPS, DSP, 64KB Flash, 8KB RAM, MCPWM, OpAmps, PTG, 36-pins, up to 125C RoHS: Compliant | 290 |
|
$2.8500 / $3.4400 | Buy Now |
DISTI #
DSPIC33EP64MC203-E/M5
|
Microchip Technology Inc | 70MIPS, DSP, 64KB Flash, 8KB RAM, MCPWM, OpAmps, PTG, 36-pins, up to 125C, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1263 Alternates Available |
|
$2.4900 / $3.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 73 Package Multiple: 73 | 0 |
|
$3.0500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EP - 16-Bit - 60 MIPs - 25 I/O - 64KB (22K x 24) FLASH - 4K x 16 RAM - 3 to 3.6V - 36-VTLA (5x5). | 1241 Factory Stock |
|
$3.0000 / $4.3800 | Buy Now |
DISTI #
DSPIC33EP64MC203-E
|
Avnet Americas | MCU 16-Bit dsPIC RISC 64KB Flash 3V to 3.6V 36-Pin UQFN Tube - Rail/Tube (Alt: DSPIC33EP64MC203-E) RoHS: Compliant Min Qty: 219 Package Multiple: 73 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.8500 / $3.4400 | Buy Now |
DISTI #
33EP64MC203-E/M5
|
TME | IC: dsPIC microcontroller, 64kB, 8kBSRAM, UQFN36, DSPIC, 0.4mm Min Qty: 1 | 0 |
|
$3.0300 / $3.6200 | RFQ |
|
Ameya Holding Limited | 2263 |
|
RFQ |
Part Details for DSPIC33EP64MC203-E/M5
DSPIC33EP64MC203-E/M5 CAD Models
DSPIC33EP64MC203-E/M5 Part Data Attributes:
|
DSPIC33EP64MC203-E/M5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EP64MC203-E/M5
Microchip Technology Inc
16 Bit DSC 64KB Flash 8KB RAM 60 MHz 64 Pin MCPWM QEI CAN 3 OpAmp 4 COMP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 36 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC36,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EP64MC203-E/M5
This table gives cross-reference parts and alternative options found for DSPIC33EP64MC203-E/M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EP64MC203-E/M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EP64MC203-H/M5 | Digital Signal Processor, 0-Ext Bit, 60MHz, CMOS | Microchip Technology Inc | DSPIC33EP64MC203-E/M5 vs DSPIC33EP64MC203-H/M5 |
DSPIC33EP64MC203-I/M5 | 16 Bit DSC 64KB Flash 8KB RAM 60 MHz 64 Pin MCPWM QEI CAN 3 OpAmp 4 COMP | Microchip Technology Inc | DSPIC33EP64MC203-E/M5 vs DSPIC33EP64MC203-I/M5 |