Datasheets
DSPIC33EP64MC204-I/PTC02 by: Microchip Technology Inc

16-Bit Size, 60MHz, CMOS, PQFP44

Part Details for DSPIC33EP64MC204-I/PTC02 by Microchip Technology Inc

Overview of DSPIC33EP64MC204-I/PTC02 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC33EP64MC204-I/PTC02

Part # Distributor Description Stock Price Buy
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

Part Details for DSPIC33EP64MC204-I/PTC02

DSPIC33EP64MC204-I/PTC02 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSPIC33EP64MC204-I/PTC02 Part Data Attributes

DSPIC33EP64MC204-I/PTC02 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSPIC33EP64MC204-I/PTC02 Microchip Technology Inc 16-Bit Size, 60MHz, CMOS, PQFP44
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TQFP-44
Reach Compliance Code unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Address Bus Width
Barrel Shifter YES
Bit Size 16
Boundary Scan YES
Clock Frequency-Max 60 MHz
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE
JESD-30 Code S-PQFP-G44
Length 10 mm
Low Power Mode YES
Number of DMA Channels 4
Number of External Interrupts 3
Number of Serial I/Os 2
Number of Terminals 44
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Equivalence Code TQFP44,.47SQ,32
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
RAM (words) 8192
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1.2 mm
Supply Current-Max 60 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33EP64MC204-I/PTC02 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33EP64MC204-I/PTC02 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33EP64MC204-I/PTC02 would you like to use for your alert(s)?
  • Please alert me when DSPIC33EP64MC204-I/PTC02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33EP64MC204-I/PTC02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33EP64MC204-I/PTC02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33EP64MC204-I/PTC02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33EP64MC204-I/PTC02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33EP64MC204-I/PTC02 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: