DSPIC33EV128GM006-H/MR
Microchip Technology Inc
Description: DSPIC33EV128GM006-H/MR

Overview of DSPIC33EV128GM006-H/MR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC33EV128GM006-H/MR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for DSPIC33EV128GM006-H/MR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSPIC33EV128GM006-H/MR by Microchip Technology Inc

DSPIC33EV128GM006-H/MR
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
QFN-64
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.A
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQCC-N64
JESD-609 Code
e3
Length
9 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
4
Number of External Interrupts
3
Number of I/O Lines
53
Number of Terminals
64
Number of Timers
7
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
8192
RAM (words)
8192
ROM (words)
131072
ROM Programmability
FLASH
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
1 mm
Speed
40 MHz
Supply Current-Max
350 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
9 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC33EV128GM006-H/MR
    Microchip Technology Inc
    DSPIC33EV128GM006-H/MR
    VS

Alternate Parts for DSPIC33EV128GM006-H/MR

This table gives cross-reference parts and alternative options found for DSPIC33EV128GM006-H/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EV128GM006-H/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSPIC33EV128GM006T-H/MR MICROCONTROLLER Microchip Technology Inc DSPIC33EV128GM006-H/MR vs DSPIC33EV128GM006T-H/MR
Part Number Description Manufacturer Compare
DSPIC33EV128GM006T-H/PT MICROCONTROLLER Microchip Technology Inc DSPIC33EV128GM006-H/MR vs DSPIC33EV128GM006T-H/PT
DSPIC33EV128GM006T-H/ML MICROCONTROLLER Microchip Technology Inc DSPIC33EV128GM006-H/MR vs DSPIC33EV128GM006T-H/ML
DSPIC33EV128GM006-E/ML MICROCONTROLLER Microchip Technology Inc DSPIC33EV128GM006-H/MR vs DSPIC33EV128GM006-E/ML
DSPIC33EV128GM006T-H/MR MICROCONTROLLER Microchip Technology Inc DSPIC33EV128GM006-H/MR vs DSPIC33EV128GM006T-H/MR
DSPIC33EV128GM006-I/ML MICROCONTROLLER Microchip Technology Inc DSPIC33EV128GM006-H/MR vs DSPIC33EV128GM006-I/ML
DSPIC33EV128GM006T-E/ML MICROCONTROLLER Microchip Technology Inc DSPIC33EV128GM006-H/MR vs DSPIC33EV128GM006T-E/ML
DSPIC33EV128GM006-H/ML MICROCONTROLLER Microchip Technology Inc DSPIC33EV128GM006-H/MR vs DSPIC33EV128GM006-H/ML
DSPIC33EV128GM006T-E/MR MICROCONTROLLER Microchip Technology Inc DSPIC33EV128GM006-H/MR vs DSPIC33EV128GM006T-E/MR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33EV128GM006-H/MR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33EV128GM006-H/MR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33EV128GM006-H/MR would you like to use for your alert(s)?
  • Please alert me when DSPIC33EV128GM006-H/MR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33EV128GM006-H/MR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33EV128GM006-H/MR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33EV128GM006-H/MR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33EV128GM006-H/MR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33EV128GM006-H/MR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: