-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7834
|
Newark | 16 Bit 5V Dsc 128Kb Ecc Flash, 8Kb Ram, 60 Mhz, Can, 6 Mc Pwm, 3 Op Amps, Ctmu, Sent Rohs Compliant: Yes |Microchip DSPIC33EV128GM103-I/M5 Min Qty: 73 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$3.9000 | Buy Now |
DISTI #
61AC7513
|
Newark | Dsc, Aec-Q100, 16Bit, 128Kb, Uqfn-36, Product Range:-, Core Frequency:40Mhz, Flash Memory Size:128Kb, No. Of I/O S:25I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Uqfn, No. Of Pins:36Pins, Rohs Compliant: Yes |Microchip DSPIC33EV128GM103-I/M5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9000 | Buy Now |
DISTI #
DSPIC33EV128GM103-I/M5-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 36UQFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
219 In Stock |
|
$3.7500 / $4.5200 | Buy Now |
DISTI #
DSPIC33EV128GM103-
|
Avnet Americas | MCU 16-Bit DSPIC33 dsPIC RISC 128KB Flash 4.5V to 5.5V 36-Pin UQFN Tube - Bulk (Alt: DSPIC33EV128GM103-) RoHS: Compliant Min Qty: 73 Package Multiple: 1 Container: Bulk | 22 |
|
$3.7500 / $4.5200 | Buy Now |
DISTI #
579-33EV128GM103IM5
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC, 128KB ECC Flash, 8KB RAM, CAN, 6 MC PWM, 3 Op Amps, CTMU RoHS: Compliant | 0 |
|
$3.7500 | Order Now |
DISTI #
DSPIC33EV128GM103-I/M5
|
Microchip Technology Inc | 16 Bit 5V DSC, 128KB ECC Flash, 8KB RAM, CAN, 6 MC PWM, 3 Op Amps, CTMU, Projected EOL: 2044-03-28 RoHS: Compliant pbFree: Yes |
1825 Alternates Available |
|
$3.2700 / $4.5200 | Buy Now |
|
Future Electronics | dsPIC33EV Series 8 kB RAM 128 kB Flash 16-Bit Digital Signal Controller-UQFN-36 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 25Bulk |
|
$3.6800 / $4.3000 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 128KB Flash - 8KB SRAM - -40°C to +85°C - 5V - 36-Pin UQFN EP - Tube | 1825 Factory Stock |
|
$3.9300 / $5.7300 | Buy Now |
DISTI #
DSPIC33EV128GM103-
|
Avnet Americas | MCU 16-Bit DSPIC33 dsPIC RISC 128KB Flash 4.5V to 5.5V 36-Pin UQFN Tube - Bulk (Alt: DSPIC33EV128GM103-) RoHS: Compliant Min Qty: 73 Package Multiple: 1 Container: Bulk | 22 |
|
$3.7500 / $4.5200 | Buy Now |
DISTI #
33EV128GM103-I/M5
|
TME | IC: dsPIC microcontroller, 128kB, 8kBSRAM, UQFN36, 4.5÷5.5VDC Min Qty: 1 | 0 |
|
$3.9800 / $4.7500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33EV128GM103-I/M5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EV128GM103-I/M5
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Terminals | 36 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Speed | 40 MHz | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33EV128GM103-I/M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EV128GM103-I/M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EV128GM103T-I/M5 | Microcontroller | Microchip Technology Inc | DSPIC33EV128GM103-I/M5 vs DSPIC33EV128GM103T-I/M5 |