Part Details for DSPIC33EV128GM106-I/PT by Microchip Technology Inc
Overview of DSPIC33EV128GM106-I/PT by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EV128GM106-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X6262
|
Newark | Dsc, 70Mhz, 128Kb, Tqfp-64, Product Range:-, Core Frequency:70Mhz, Flash Memory Size:128Kb, No. Of I/O S:53I/O S, Embedded Interface Type:Can, I2C, Spi, Uart, Core Supply Voltage:5V, Dsc Case Style:Tqfp, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip DSPIC33EV128GM106-I/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 | Buy Now |
DISTI #
DSPIC33EV128GM106-I/PT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
2106 In Stock |
|
$4.2300 / $5.1000 | Buy Now |
DISTI #
DSPIC33EV128GM106-
|
Avnet Americas | MCU 16-Bit DSPIC33E dsPIC RISC 128KB Flash 5V 64-Pin TQFP Tray - Trays (Alt: DSPIC33EV128GM106-) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$4.2300 / $5.1000 | Buy Now |
DISTI #
579-33EV128GM106IPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 128KB ECC Flash, 8KB RAM RoHS: Compliant | 1097 |
|
$4.2200 / $4.8000 | Buy Now |
DISTI #
DSPIC33EV128GM106-I/PT
|
Microchip Technology Inc | 16 Bit 5V DSC 128KB ECC Flash, 8KB RAM, CAN, 6 MC PWM, 4 Op Amps, CTMU, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3680 Alternates Available |
|
$3.7100 / $5.1000 | Buy Now |
DISTI #
70572427
|
RS | 16Bit5VDSC128KBECCFlash,8KBRAM,60MHz, CAN,6MCPWM,3OpAmps, CTMU, SENT | Microchip Technology Inc. DSPIC33EV128GM106-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3400 / $5.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$4.4900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EV, FuSa - 16-Bit - 70 MIPs - 53 I/O - 128KB (43K x 24) FLASH - 8K x 8 RAM - 4.5 to 5.5V - 64-TQFP (10x10). RoHS: Compliant | 3680 Factory Stock |
|
$4.4500 / $6.4800 | Buy Now |
DISTI #
DSPIC33EV128GM106-
|
Avnet Americas | MCU 16-Bit DSPIC33E dsPIC RISC 128KB Flash 5V 64-Pin TQFP Tray - Trays (Alt: DSPIC33EV128GM106-) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$4.2300 / $5.1000 | Buy Now |
DISTI #
33EV128GM106-I/PT
|
TME | IC: dsPIC microcontroller, 128kB, 8kBSRAM, TQFP64, 4.5÷5.5VDC Min Qty: 1 | 0 |
|
$4.4800 / $5.3400 | RFQ |
Part Details for DSPIC33EV128GM106-I/PT
DSPIC33EV128GM106-I/PT CAD Models
DSPIC33EV128GM106-I/PT Part Data Attributes:
|
DSPIC33EV128GM106-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EV128GM106-I/PT
Microchip Technology Inc
DSPIC33EV128GM106-I/PT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 70 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EV128GM106-I/PT
This table gives cross-reference parts and alternative options found for DSPIC33EV128GM106-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EV128GM106-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EV32GM004-E/ML | 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQCC44 | Microchip Technology Inc | DSPIC33EV128GM106-I/PT vs DSPIC33EV32GM004-E/ML |
DSPIC33EV32GM006T-I/MR | 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQCC64 | Microchip Technology Inc | DSPIC33EV128GM106-I/PT vs DSPIC33EV32GM006T-I/MR |
DSPIC33EV32GM106T-I/MR | 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQCC64 | Microchip Technology Inc | DSPIC33EV128GM106-I/PT vs DSPIC33EV32GM106T-I/MR |
DSPIC33EV32GM006-E/PT | 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQFP64 | Microchip Technology Inc | DSPIC33EV128GM106-I/PT vs DSPIC33EV32GM006-E/PT |
DSPIC33EV32GM004T-I/ML | 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQCC44 | Microchip Technology Inc | DSPIC33EV128GM106-I/PT vs DSPIC33EV32GM004T-I/ML |
DSPIC33EV32GM006-I/PT | 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQFP64 | Microchip Technology Inc | DSPIC33EV128GM106-I/PT vs DSPIC33EV32GM006-I/PT |
DSPIC33EV32GM006T-I/PT | 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQFP64 | Microchip Technology Inc | DSPIC33EV128GM106-I/PT vs DSPIC33EV32GM006T-I/PT |
DSPIC30F5016T-30I/PT | 16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80 | Microchip Technology Inc | DSPIC33EV128GM106-I/PT vs DSPIC30F5016T-30I/PT |
DSPIC30F5016-30I/PT | 16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80 | Microchip Technology Inc | DSPIC33EV128GM106-I/PT vs DSPIC30F5016-30I/PT |
DSPIC30F3012-30I/P | 16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Microchip Technology Inc | DSPIC33EV128GM106-I/PT vs DSPIC30F3012-30I/P |