Part Details for DSPIC33EV256GM003-E/M5 by Microchip Technology Inc
Overview of DSPIC33EV256GM003-E/M5 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EV256GM003-E/M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC0783
|
Newark | Dsc, 60Mhz, 256Kb, Uqfn-Ep-36, Product Range:Dspic33E Series, Core Frequency:60Mhz, Flash Memory Size:256Kb, No. Of I/O S:25I/O S, Embedded Interface Type:I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Uqfn-Ep Rohs Compliant: Yes |Microchip DSPIC33EV256GM003-E/M5 RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2400 | Buy Now |
DISTI #
DSPIC33EV256GM003-E/M5-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 36UQFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
584 In Stock |
|
$4.2400 / $5.1100 | Buy Now |
DISTI #
DSPIC33EV256GM003-
|
Avnet Americas | MCU 16-Bit dsPIC RISC 256KB Flash 36-Pin UQFN Tube - Rail/Tube (Alt: DSPIC33EV256GM003-) RoHS: Compliant Min Qty: 146 Package Multiple: 73 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.2400 / $5.1100 | Buy Now |
DISTI #
579-3EV256GM003EM5
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 256KB ECC Flash, 16KB RAM, 60 MHz, 6 MC PWM, 3 Op Amps, CTMU, SENT RoHS: Compliant | 0 |
|
$4.2400 | Order Now |
DISTI #
DSPIC33EV256GM003-E/M5
|
Microchip Technology Inc | 16 Bit 5V DSC, 256KB ECC Flash, 16KB RAM, 6 MC PWM, 3 Op Amps, CTMU, Projected EOL: 2044-03-28 RoHS: Compliant pbFree: Yes |
1898 Alternates Available |
|
$3.7200 / $5.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 146 Package Multiple: 73 | 0 |
|
$4.5000 | Buy Now |
|
Onlinecomponents.com | MCU - 16-bit dsPIC - 128KB Flash - 16KB SRAM - -40°C to +125°C - 5V - 36-Pin UQFN EP - Tube RoHS: Compliant | 1898 Factory Stock |
|
$4.4400 / $6.4700 | Buy Now |
DISTI #
33EV256GM003-E/M5
|
TME | IC: dsPIC microcontroller, 256kB, 16kBSRAM, UQFN36, 4.5÷5.5VDC Min Qty: 1 | 0 |
|
$4.4900 / $5.3500 | RFQ |
|
NAC | 16 Bit 5V DSC 256KB ECC Flash, 16KB RAM, 60 MHz, 6 MC PWM, 3 Op Amps, CTMU, SENT - Package: 36 UQFN 5x5x0.6mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 73 Container: Tube | 1533 |
|
$4.3900 / $5.2900 | Buy Now |
DISTI #
DSPIC33EV256GM003-E/M5
|
Avnet Silica | MCU 16-Bit dsPIC RISC 256KB Flash 36-Pin UQFN Tube (Alt: DSPIC33EV256GM003-E/M5) RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSPIC33EV256GM003-E/M5
DSPIC33EV256GM003-E/M5 CAD Models
DSPIC33EV256GM003-E/M5 Part Data Attributes
|
DSPIC33EV256GM003-E/M5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EV256GM003-E/M5
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N36 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Terminals | 36 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.6 mm | |
Speed | 40 MHz | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EV256GM003-E/M5
This table gives cross-reference parts and alternative options found for DSPIC33EV256GM003-E/M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EV256GM003-E/M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EV256GM003T-I/M5 | Microcontroller | Microchip Technology Inc | DSPIC33EV256GM003-E/M5 vs DSPIC33EV256GM003T-I/M5 |