There are no models available for this part yet.
Overview of DSPIC33EV256GM004-E/ML by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DSPIC33EV256GM004-E/ML by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DSPIC33EV256GM004-E/ML-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 44QFN Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
DSPIC33EV256GM004-
|
Avnet Americas | MCU 16-Bit dsPIC RISC 256KB Flash 5V 44-Pin QFN EP Tube - Rail/Tube (Alt: DSPIC33EV256GM004-) RoHS: Compliant Min Qty: 180 Package Multiple: 45 Container: Tube | 0 |
|
RFQ | ||
DISTI #
70572057
|
RS | 16 Bit 5V DSC 256KB ECC Flash, 16KB RAM, 60 MHz, 6 MC PWM, 4 Op Amps, CTMU, SENT | Microchip Technology Inc. DSPIC33EV256GM004-E/ML RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7100 / $6.7200 | RFQ | |
NAC | 16 Bit 5V DSC 256KB ECC Flash, 16KB RAM, 60 MHz, 6 MC PWM, 4 Op Amps, CTMU, SENT - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 45 Container: Tube | 0 |
|
RFQ | |||
DISTI #
DSPIC33EV256GM004-E/ML
|
Avnet Silica | MCU 16-Bit dsPIC RISC 256KB Flash 5V 44-Pin QFN EP Tube (Alt: DSPIC33EV256GM004-E/ML) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
DSPIC33EV256GM004-E/ML
|
EBV Elektronik | MCU 16-Bit dsPIC RISC 256KB Flash 5V 44-Pin QFN EP Tube (Alt: DSPIC33EV256GM004-E/ML) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for DSPIC33EV256GM004-E/ML by Microchip Technology Inc
Part Data Attributes for DSPIC33EV256GM004-E/ML by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
QFN-44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Barrel Shifter
|
YES
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
40 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
Internal Bus Architecture
|
MULTIPLE
|
JESD-30 Code
|
S-PQCC-N44
|
JESD-609 Code
|
e3
|
Length
|
8 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
4
|
Number of External Interrupts
|
3
|
Number of I/O Lines
|
35
|
Number of Terminals
|
44
|
Number of Timers
|
7
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC44,.32SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
16384
|
RAM (words)
|
16384
|
ROM (words)
|
262144
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100; TS 16949
|
Seated Height-Max
|
1 mm
|
Speed
|
40 MHz
|
Supply Current-Max
|
350 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
8 mm
|
uPs/uCs/Peripheral ICs Type
|
DIGITAL SIGNAL PROCESSOR, CONTROLLER
|
Alternate Parts for DSPIC33EV256GM004-E/ML
This table gives cross-reference parts and alternative options found for DSPIC33EV256GM004-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EV256GM004-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EV256GM004T-I/ML | DSPIC33EV256GM004T-I/ML | Microchip Technology Inc | DSPIC33EV256GM004-E/ML vs DSPIC33EV256GM004T-I/ML |
DSPIC33EV256GM004-I/ML | DSPIC33EV256GM004-I/ML | Microchip Technology Inc | DSPIC33EV256GM004-E/ML vs DSPIC33EV256GM004-I/ML |