DSPIC33EV256GM102-I/SO
Microchip Technology Inc
Description: DSPIC33EV256GM102-I/SO

Overview of DSPIC33EV256GM102-I/SO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC33EV256GM102-I/SO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 08X6281
Newark Dsc, 16Bit, 256Kb, 70Mhz, Wsoic-28, Product Range:Dspic33Ev Series, Core Frequency:70Mhz, Flash Memory Size:256Kb, No. Of I/O S:21I/O S, Embedded Interface Type:Can, I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Wsoic Rohs Compliant: Yes |Microchip DSPIC33EV256GM102-I/SO RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.1200
$4.1200 Buy Now
DISTI # DSPIC33EV256GM102-I/SO-ND
DigiKey IC MCU 16BIT 256KB FLASH 28SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 147
In Stock
  • 1 $4.8100
  • 25 $4.4200
  • 100 $4.0000
$4.0000 / $4.8100 Buy Now
DISTI # DSPIC33EV256GM102-
Avnet Americas MCU 16-Bit dsPIC33E dsPIC RISC 256KB Flash 5V 28-Pin SOIC Tube - Rail/Tube (Alt: DSPIC33EV256GM102-) RoHS: Compliant Min Qty: 162 Package Multiple: 27 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $4.8100
  • 25 $4.4200
  • 100 $4.0000
$4.0000 / $4.8100 Buy Now
DISTI # 579-33EV256GM102ISO
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 256KB ECC Flash, 16KB RAM RoHS: Compliant 2376
  • 1 $4.8100
  • 27 $4.4200
  • 108 $4.0000
$4.0000 / $4.8100 Buy Now
DISTI # DSPIC33EV256GM102-I/SO
Microchip Technology Inc 16 Bit 5V DSC 256KB ECC Flash, 16KB RAM, CAN, 6 MC PWM, 3 Op Amps, CTMU, Projected EOL: 2039-11-04 RoHS: Compliant pbFree: Yes 9

Alternates Available
  • 1 $4.8100
  • 25 $4.4200
  • 100 $4.0000
  • 1,000 $3.7000
  • 5,000 $3.5000
$3.5000 / $4.8100 Buy Now
DISTI # 70429718
RS 16 Bit 5V DSC 256KB ECC Flash, 16KB RAM, CAN, 6 MC PWM, 3 Op Amps, CTMU, SOIC28 | Microchip Technology Inc. DSPIC33EV256GM102-I/SO RoHS: Not Compliant Min Qty: 216 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 216 $4.8600
  • 1,080 $4.6200
  • 2,160 $4.3700
  • 4,320 $4.1300
$4.1300 / $4.8600 RFQ
Future Electronics dsPIC33EV Series 16 kB RAM 256 kB Flash 16-Bit Digital Signal Controller-SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 27 Lead time: 6 Weeks Container: Tube 0
Tube
  • 27 $4.3800
  • 54 $4.2800
  • 81 $4.2300
  • 108 $4.1900
  • 135 $4.0700
$4.0700 / $4.3800 Buy Now
Onlinecomponents.com MCU - 16-bit dsPIC - 256KB Flash - 16KB SRAM - -40°C to +85°C - 5V - 28-Pin SOIC W - Tube RoHS: Compliant 1080 In Stock
  • 27 $4.4000
  • 54 $4.1900
  • 108 $3.9400
  • 270 $3.8800
  • 513 $3.8200
  • 1,026 $3.7700
  • 2,511 $3.7100
  • 5,022 $3.6500
$3.6500 / $4.4000 Buy Now
DISTI # 66294827
Verical MCU 16-bit dsPIC CISC 256KB Flash 5V 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Date Code: 2225 Americas - 1080
  • 27 $5.4600
  • 54 $5.3170
  • 108 $5.1220
  • 270 $5.0050
  • 513 $4.8360
$4.8360 / $5.4600 Buy Now
DISTI # 77908906
Verical MCU 16-bit dsPIC CISC 256KB Flash 5V 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Americas - 7
  • 7 $10.6400
  • 25 $10.0660
$10.0660 / $10.6400 Buy Now
DISTI # 33EV256GM102-I/SO
TME IC: dsPIC microcontroller, 256kB, 16kBSRAM, SO28, 4.5÷5.5VDC Min Qty: 1 7
  • 1 $8.9100
  • 5 $8.4500
  • 25 $7.9900
  • 100 $7.4800
$7.4800 / $8.9100 Buy Now
NAC 16 Bit 5V DSC 256KB ECC Flash, 16KB RAM, 60 MHz, CAN, 6 MC PWM, 3 Op Amps, CTMU, SENT - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 81 Package Multiple: 27 Container: Tube 0
  • 1 $5.0300
  • 100 $4.5600
  • 500 $4.2700
  • 1,000 $4.1700
$4.1700 / $5.0300 Buy Now
DISTI # DSPIC33EV256GM102-I/SO
Avnet Silica (Alt: DSPIC33EV256GM102-I/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # DSPIC33EV256GM102-I/SO
EBV Elektronik (Alt: DSPIC33EV256GM102-I/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU - 16-bit dsPIC - 256KB Flash - 16KB SRAM - -40°C to +85°C - 5V - 28-Pin SOIC W - Tube RoHS: Compliant 1080 In Stock
  • 27 $4.4000
  • 54 $4.1900
  • 108 $3.9400
  • 270 $3.8800
  • 513 $3.8200
  • 1,026 $3.7700
  • 2,511 $3.7100
  • 5,022 $3.6500
$3.6500 / $4.4000 Buy Now

CAD Models for DSPIC33EV256GM102-I/SO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DSPIC33EV256GM102-I/SO by Microchip Technology Inc

DSPIC33EV256GM102-I/SO
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
17.9 mm
Low Power Mode
YES
Number of DMA Channels
4
Number of External Interrupts
3
Number of I/O Lines
21
Number of Terminals
28
Number of Timers
7
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
RAM (bytes)
16384
RAM (words)
16384
ROM (words)
262144
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
2.65 mm
Speed
40 MHz
Supply Current-Max
350 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC33EV256GM102-I/SO
    Microchip Technology Inc
    DSPIC33EV256GM102-I/SO
    VS

Alternate Parts for DSPIC33EV256GM102-I/SO

This table gives cross-reference parts and alternative options found for DSPIC33EV256GM102-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EV256GM102-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSPIC33EV256GM102T-I/SO DSPIC33EV256GM102T-I/SO Microchip Technology Inc DSPIC33EV256GM102-I/SO vs DSPIC33EV256GM102T-I/SO

Related Parts for DSPIC33EV256GM102-I/SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33EV256GM102-I/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33EV256GM102-I/SO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33EV256GM102-I/SO would you like to use for your alert(s)?
  • Please alert me when DSPIC33EV256GM102-I/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33EV256GM102-I/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33EV256GM102-I/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33EV256GM102-I/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33EV256GM102-I/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33EV256GM102-I/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: