-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DSPIC33EV256GM104-E/PT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X6284
|
Newark | Dsc, 60Mhz, 256Kb, Tqfp-44, Product Range:-, Core Frequency:60Mhz, Flash Memory Size:256Kb, No. Of I/O S:35I/O S, Embedded Interface Type:Can, I2C, Spi, Uart, Core Supply Voltage:1.8V, Dsc Case Style:Tqfp, No. Of Pins:44Pins Rohs Compliant: Yes |Microchip DSPIC33EV256GM104-E/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9200 | Buy Now |
DISTI #
DSPIC33EV256GM104-E/PT-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 44TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
197 In Stock |
|
$4.7700 / $5.7400 | Buy Now |
DISTI #
DSPIC33EV256GM104-
|
Avnet Americas | TQFP 16 Bit 5V DSC 256KB ECC Flash 16KB RAM 60 MHz CAN 6 MC PWM 4 Op Amps CTMU SENT - Trays (Alt: DSPIC33EV256GM104-) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.7700 / $5.7400 | Buy Now |
DISTI #
579-33EV256GM104EPT
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 256KB ECC Flash, 16KB RAM RoHS: Compliant | 925 |
|
$4.7600 / $5.7400 | Buy Now |
DISTI #
DSPIC33EV256GM104-E/PT
|
Microchip Technology Inc | 16 Bit 5V DSC 256KB ECC Flash, 16KB RAM, CAN, 6 MC PWM, 4 Op Amps, CTMU, Projected EOL: 2039-11-04 RoHS: Compliant pbFree: Yes |
1280 Alternates Available |
|
$4.1600 / $5.7400 | Buy Now |
DISTI #
70572408
|
RS | 16Bit5VDSC256KBECCFlash,16KBRAM,60MHz, CAN,6MCPWM,4OpAmps, CTMU, SENT | Microchip Technology Inc. DSPIC33EV256GM104-E/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8500 / $6.8900 | RFQ |
|
Future Electronics | dsPIC series MCU IC 16-Bit 60 MIPs 256KB (85.5K x 24) FLASH 44-TQFP (10x10) RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$4.6800 / $4.9600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EV, FuSa - 16-Bit - 60 MIPs - 35 I/O - 256KB (85.5K x 24) FLASH - 16K x 8 RAM - 4.5 to 5.5V - 44-TQFP (10x10). RoHS: Compliant | 1280 Factory Stock |
|
$5.0100 / $7.3000 | Buy Now |
|
Ameya Holding Limited | 1280 |
|
RFQ | ||
|
NAC | 16 Bit 5V DSC 256KB ECC Flash, 16KB RAM, 60 MHz, CAN, 6 MC PWM, 4 Op Amps, CTMU, SENT - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 960 |
|
$4.9400 / $5.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33EV256GM104-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EV256GM104-E/PT
Microchip Technology Inc
DSPIC33EV256GM104-E/PT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33EV256GM104-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EV256GM104-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EV64GM102T-E/MM | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EV256GM104-E/PT vs DSPIC33EV64GM102T-E/MM |
DSPIC33EV32GM004-E/PT | 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQFP44 | Microchip Technology Inc | DSPIC33EV256GM104-E/PT vs DSPIC33EV32GM004-E/PT |
DSPIC33EV128GM104T-E/MR | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EV256GM104-E/PT vs DSPIC33EV128GM104T-E/MR |
DSPIC33EV64GM104T-I/PTVAO | Microcontroller, 16-Bit, FLASH, CMOS, PQFP44 | Microchip Technology Inc | DSPIC33EV256GM104-E/PT vs DSPIC33EV64GM104T-I/PTVAO |
DSPIC30F3012CT-30IML-ES | 16-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, QFN-44 | Microchip Technology Inc | DSPIC33EV256GM104-E/PT vs DSPIC30F3012CT-30IML-ES |
DSPIC33EV256GM004T-H/ML | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EV256GM104-E/PT vs DSPIC33EV256GM004T-H/ML |
DSPIC33EV32GM106-E/MR | 16-Bit Size, 0-Ext Bit, 40MHz, CMOS, PQCC64 | Microchip Technology Inc | DSPIC33EV256GM104-E/PT vs DSPIC33EV32GM106-E/MR |
DSPIC30F5016-20I/PT | 16-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80 | Microchip Technology Inc | DSPIC33EV256GM104-E/PT vs DSPIC30F5016-20I/PT |
DSPIC33EV64GM106T-E/MR | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EV256GM104-E/PT vs DSPIC33EV64GM106T-E/MR |
DSPIC30F5016T-30I/PT | 16-BIT, FLASH, 30 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80 | Microchip Technology Inc | DSPIC33EV256GM104-E/PT vs DSPIC30F5016T-30I/PT |