-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 Bit 5V DSC 256KB ECC Flash 16KB RAM CAN 6 MC PWM 4 Op Amps CTMU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6088
|
Newark | Dsc, 70Mhz, 256Kb, Tqfp-48, Product Range:-, Core Frequency:70Mhz, Flash Memory Size:256Kb, No. Of I/O S:35I/O S, Embedded Interface Type:Can, I2C, Spi, Uart, Core Supply Voltage:5V, Dsc Case Style:Tqfp, No. Of Pins:48Pins Rohs Compliant: Yes |Microchip DSPIC33EV256GM104-I/P8 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3700 | Buy Now |
DISTI #
DSPIC33EV256GM104-I/P8-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 48TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
349 In Stock |
|
$4.3700 / $5.2600 | Buy Now |
DISTI #
DSPIC33EV256GM104-
|
Avnet Americas | MCU 16-Bit DSPIC33E dsPIC RISC 256KB Flash 4.5V to 5.5V 48-Pin TQFP Tray - Trays (Alt: DSPIC33EV256GM104-) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.3700 / $5.2600 | Buy Now |
DISTI #
579-3EV256GM104-I/P8
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC 256KB ECC Flash, 16KB RAM, CAN, 6 MC PWM, 4 Op Amps, CTMU RoHS: Compliant | 1097 |
|
$4.3600 / $5.2600 | Buy Now |
DISTI #
DSPIC33EV256GM104-I/P8
|
Microchip Technology Inc | 16 Bit 5V DSC 256KB ECC Flash, 16KB RAM, CAN, 6 MC PWM, 4 Op Amps, CTMU, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.8300 / $5.2600 | Buy Now |
|
Future Electronics | IC MCU 16BIT 256KB FLASH 48TQFP RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Tray | 0Tray |
|
$4.3500 / $4.5300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - dsPIC 33EV, FuSa - 16-Bit - 70 MIPs - 35 I/O - 256KB (85.5K x 24) FLASH - 16K x 8 RAM - 4.5 to 5.5V - 48-TQFP (7x7). | 0 |
|
$3.9900 / $5.0800 | Buy Now |
DISTI #
DSPIC33EV256GM104-
|
Avnet Americas | MCU 16-Bit DSPIC33E dsPIC RISC 256KB Flash 4.5V to 5.5V 48-Pin TQFP Tray - Trays (Alt: DSPIC33EV256GM104-) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.3700 / $5.2600 | Buy Now |
|
NAC | 16 Bit 5V DSC 256KB ECC Flash, 4KB RAM, 60 MHz, CAN, 6 MC PWM, 3 Op Amps, CTMU, SENT - Package: 48 TQFP 7x7x1mm TRAY RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$4.5500 / $5.4900 | Buy Now |
DISTI #
3626795
|
Farnell | DSC, 70MHZ, 256KB, TQFP-48 RoHS: Compliant Min Qty: 250 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$4.3717 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSPIC33EV256GM104-I/P8
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EV256GM104-I/P8
Microchip Technology Inc
16 Bit 5V DSC 256KB ECC Flash 16KB RAM CAN 6 MC PWM 4 Op Amps CTMU
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 48 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for DSPIC33EV256GM104-I/P8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EV256GM104-I/P8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EV256GM104T-E/MR | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EV256GM104-I/P8 vs DSPIC33EV256GM104T-E/MR |
DSPIC33EV256GM104T-I/MR | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EV256GM104-I/P8 vs DSPIC33EV256GM104T-I/MR |
DSPIC33EV256GM104-H/MR | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EV256GM104-I/P8 vs DSPIC33EV256GM104-H/MR |
DSPIC33EV256GM104-E/MR | MICROCONTROLLER | Microchip Technology Inc | DSPIC33EV256GM104-I/P8 vs DSPIC33EV256GM104-E/MR |