Part Details for DSPIC33EV32GM003-E/M5VAO by Microchip Technology Inc
Overview of DSPIC33EV32GM003-E/M5VAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSPIC33EV32GM003-E/M5VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSPIC33EV32GM003-E/M5VAO
|
Microchip Technology Inc | 16 Bit 5V DSC, 32KB ECC Flash, 4KB RAM, 6 MC PWM, 3 Op Amps, CTMU, Projected EOL: 2044-01-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.1800 / $4.3800 | Buy Now |
DISTI #
DSPIC33EV32GM003-E/M5VAO
|
Avnet Silica | UQFN-36 /A/ 5V Robust DSC with Safety & Motor Control (Alt: DSPIC33EV32GM003-E/M5VAO) RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSPIC33EV32GM003-E/M5VAO
DSPIC33EV32GM003-E/M5VAO CAD Models
DSPIC33EV32GM003-E/M5VAO Part Data Attributes
|
DSPIC33EV32GM003-E/M5VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSPIC33EV32GM003-E/M5VAO
Microchip Technology Inc
Digital Signal Processor, 0-Ext Bit, 40MHz, CMOS, PQCC36
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQCC-N36 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 36 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for DSPIC33EV32GM003-E/M5VAO
This table gives cross-reference parts and alternative options found for DSPIC33EV32GM003-E/M5VAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33EV32GM003-E/M5VAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSPIC33EV32GM003T-E/M5 | Microcontroller | Microchip Technology Inc | DSPIC33EV32GM003-E/M5VAO vs DSPIC33EV32GM003T-E/M5 |